LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Integra Optics, Inc. 280-0134-00-IO product image
Immagini a scopo illustrativo

Integra Optics, Inc. 280-0134-00-IO

Produttore
Cod. Prod.
280-0134-00-IO
Cod. LCSC
C20282846
Imballo
-
Numero Cliente
Attr. chiave
Fiber Optic Transceiver Modules RoHS
Scheda TecnicaIntegra Optics, Inc. 280-0134-00-IO
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 1479.4518$ 1479.45
200+$ 1389.5019$ 277900.38
500+$ 1343.0699$ 671534.95
1,000+$ 1320.1261$ 1320126.10
Package Standard10/Full Tray
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto

Descrizione

Traduzione AI

Integra produces the highest quality XFP transceivers in the industry, designed for 100% interoperability with all OEM platforms. The company is the first optical manufacturer in the Western Hemisphere to invest in high-speed robotics, enabling it to scale operations to handle orders of virtually any size and ensuring every transceiver is correctly coded and 100% tested.

Caratteristiche

Traduzione AI
  • Maximum operating data rate up to 11.3Gbps
  • Transmission distance range from 40km to 80km
  • ITU DWDM 100GHz channels 15 - 61
  • 50GHz spacing available
  • Single-mode fiber duplex LC connector interface
  • Commercial, extended, and industrial temperature ranges available
  • Compliant with XFP MSA standard

Applicazioni

Traduzione AI
  • 10GBase-ER, 10GBase-ZR
  • Metro Ethernet, Carrier Ethernet, and Transport Networks
  • SONET/SDH
  • Multi-rate Fibre Channel and CPRI
  • OTN and other optical links