LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
SILICON LABS 570HAC000115DGR product image
Abbildung ähnlich

SILICON LABS 570HAC000115DGR

Hersteller
Herst.-Teilenr.
570HAC000115DGR
LCSC-Nr.
C2026588
Verp.
SMD7050-8P
Kundennummer
Hauptmerkm.
SMD7050-8P Oscillators RoHS
DatenblattSILICON LABS 570HAC000115DGR
Alternativteile1
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 20.462$ 20.46
250+$ 7.9194$ 1979.85
500+$ 7.6404$ 3820.20
1,000+$ 7.5024$ 7502.40
Standardgehäuse250/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Crystals, Oscillators, Resonators/Oscillators
HerstellerSILICON LABS
Verp.SMD7050-8P

Beschreibung

KI-Übersetzung

The Si570 XO/Si571 VCXO utilizes Silicon Laboratories’ advanced DSPLL circuitry to provide a low-jitter clock at any frequency. The Si570/Si571 are user-programmable to any output frequency from 10 to 945 MHz and select frequencies to 1400 MHz with <1 ppb resolution. The device is programmed via an I²C serial interface. Unlike traditional XO/VCXOs where a different crystal is required for each output frequency, the Si57x uses one fixed-frequency crystal and a DSPLL clock synthesis IC to provide any-frequency operation. This IC-based approach allows the crystal resonator to provide exceptional frequency stability and reliability. In addition, DSPLL clock synthesis provides superior supply noise rejection, simplifying the task of generating low-jitter clocks in noisy environments typically found in communication systems.

Merkmale

KI-Übersetzung
  • Any programmable output frequencies from 10 to 945 MHz and select frequencies to 1.4 GHz
  • I²C serial interface
  • 3rd generation DSPLL with superior jitter performance
  • 3x better frequency stability than SAW-based oscillators
  • Internal fixed crystal frequency ensures high reliability and low aging
  • Available LVPECL, CMOS, LVDS, and CML outputs
  • Industry-standard 5x7 mm package
  • Pb-free/RoHS-compliant
  • 1.8, 2.5, or 3.3 V supply

Anwendungen

KI-Übersetzung
  • SONET/SDH
  • xDSL
  • 10 GbE LAN/WAN
  • ATE
  • High performance instrumentation
  • Low-jitter clock generation
  • Optical modules
  • Clock and data recovery

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
570HAC000115DGSILICON LABSSMD7050-8P0$ 17.0247