LCSC Electronics logoLCSC Electronics svg logo
登入
USD
Walsin MR06X4643FTL product image
圖片僅供參考

Walsin MR06X4643FTL

製造商
WalsinAsian Brands
製造商料號
MR06X4643FTL
LCSC 編號
C20138692
包裝
-
客戶編號
關鍵特性
RES 464000Ω ±1%
數據手冊Walsin MR06X4643FTL
缺貨
到貨通知
最小值: 1倍數: 1銷售單位: Piece
添加到BOM清單
數量單價(僅供參考)總金額
1+$ 0.0103$ 0.01
200+$ 0.0041$ 0.82
500+$ 0.004$ 2.00
1,000+$ 0.0039$ 3.90
標準封裝5000/Full Reel
數量更多價格更優?
$

產品規格

全選
類型描述
類別Passives/Resistors/Chip Resistor - Surface Mount
製造商Walsin
包裝-
Resistance464kΩ
Tolerance±1%

概述

AI 翻譯

The resistors are made with a high-grade ceramic body (alumina). Internal metal electrodes are added at both ends and connected by a resistive paste coated on the top surface of the substrate. The composition of the resistive paste is adjusted to obtain the required approximate resistance value, and the value is fine-tuned to within tolerance by laser trimming the resistive layer. The resistive layer is covered with a protective coating. Finally, two external terminations are added. To facilitate soldering, the outer layer of these terminations is a tin (lead-free) alloy. Standard values of nominal resistance are taken from the E24 series for resistors with ±5% tolerance, and from the E24 + E96 series for resistors with ±1% tolerance. The E24/E96 series values comply with "IEC Publication 60063". Due to their rectangular shape and tight tolerances, SMT resistors are suitable for handling by automatic placement systems. The chips can be mounted on ceramic substrates and PCBs. Electrical connection to the circuit is achieved through individual soldering conditions. The terminations ensure reliable contact. The robust construction of chip resistors allows them to be fully immersed in a solder bath at 260°C for 10 seconds. Therefore, SMT resistors can be mounted on one side of a PCB while other discrete components are mounted on the other side (mixed PCB). SMT resistors are tested for solderability at 235°C for 2 seconds. The test condition for no leaching is 260°C for 30 seconds.

特性

AI 翻譯
  • High reliability and stability, ±1%
  • Sulfuration resistance
  • Compliant with automotive AEC Q-200 and military MIL-STD standards
  • 100% CCD inspection
  • RoHS 2 compliant (exemption clause 7c-I), halogen-free
  • Sulfuration resistance, compliant with ASTM B-809, 500 hours at 60°C

應用領域

AI 翻譯
  • Automotive applications
  • Consumer electronics
  • Electronic data processing and computer applications
  • Telecommunications applications