SCHURTER 3-133-730
| 제조업체 | |
| 제조사 품번 | 3-133-730 |
| LCSC 번호 | C20110606 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | Surface Mount Fuse 6.3A Fuses RoHS |
| 데이터시트 | SCHURTER 3-133-730 |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Fuses | |
| 제조업체 | SCHURTER | |
| 포장 | - | |
| Melting I2t | 20.9 | |
| Interrupt Rating | 100A@250VAC;100A@125VDC | |
| Operating Temperature | -55℃~+125℃ | |
| Height | - | |
| Width | 3mm | |
| Type | Surface Mount Fuse | |
| Current Rating | 6.3A | |
| Length | 10.1mm | |
| Voltage Rating (DC) | 250V;125V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Fuses | |
| 제조업체 | SCHURTER | |
| 포장 | - | |
| Melting I2t | 20.9 | |
| Interrupt Rating | 100A@250VAC;100A@125VDC | |
| Operating Temperature | -55℃~+125℃ |
| 타입 | 설명 | |
|---|---|---|
| Height | - | |
| Width | 3mm | |
| Type | Surface Mount Fuse | |
| Current Rating | 6.3A | |
| Length | 10.1mm | |
| Voltage Rating (DC) | 250V;125V |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
This product is designed for use with fuse holder FRM-A and can be directly soldered onto a PCB. In accordance with ATEx and IECEx requirements, it provides resistance to penetration by potting compounds used to achieve hermetic sealing, making it suitable for intrinsically safe applications.
주요 특징
AI 번역
- Definite interrupting performance at 1.7x rated current
- Low melting I²t value
- Verified high-altitude performance
- Qualified for high-altitude operation
응용 분야
AI 번역
- Electronic equipment
- Ground-based equipment
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 8.2691 | $ 8.27 |
| 200+ | $ 3.3001 | $ 660.02 |
| 500+ | $ 3.1899 | $ 1594.95 |
| 1,000+ | $ 3.1348 | $ 3134.80 |
표준 패키지2000/Full Box | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Fuses | |
| 제조업체 | SCHURTER | |
| 포장 | - | |
| Melting I2t | 20.9 | |
| Interrupt Rating | 100A@250VAC;100A@125VDC | |
| Operating Temperature | -55℃~+125℃ | |
| Height | - | |
| Width | 3mm | |
| Type | Surface Mount Fuse | |
| Current Rating | 6.3A | |
| Length | 10.1mm | |
| Voltage Rating (DC) | 250V;125V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Fuses | |
| 제조업체 | SCHURTER | |
| 포장 | - | |
| Melting I2t | 20.9 | |
| Interrupt Rating | 100A@250VAC;100A@125VDC | |
| Operating Temperature | -55℃~+125℃ |
| 타입 | 설명 | |
|---|---|---|
| Height | - | |
| Width | 3mm | |
| Type | Surface Mount Fuse | |
| Current Rating | 6.3A | |
| Length | 10.1mm | |
| Voltage Rating (DC) | 250V;125V |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
This product is designed for use with fuse holder FRM-A and can be directly soldered onto a PCB. In accordance with ATEx and IECEx requirements, it provides resistance to penetration by potting compounds used to achieve hermetic sealing, making it suitable for intrinsically safe applications.
주요 특징
AI 번역
- Definite interrupting performance at 1.7x rated current
- Low melting I²t value
- Verified high-altitude performance
- Qualified for high-altitude operation
응용 분야
AI 번역
- Electronic equipment
- Ground-based equipment
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

