Honeywell JE-22
| 제조업체 | |
| 제조사 품번 | JE-22 |
| LCSC 번호 | C20079400 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | Accessories RoHS |
| 데이터시트 | Honeywell JE-22 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Switches/Accessories | |
| 제조업체 | Honeywell | |
| 포장 | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Switches/Accessories | |
| 제조업체 | Honeywell |
| 타입 | 설명 | |
|---|---|---|
| 포장 | - |
개요
Honeywell SE and XE miniature sealed basic switches are designed for precise and reliable position indication in critical applications, suitable for commercial and industrial applications requiring a degree of environmental sealing. The environmentally sealed SE series is intended for harsh applications where water and/or particulate contaminants are present and where wide temperature ranges may occur; it integrates Honeywell's proven MICRO SWITCH™ SM series electromechanical switches within the SE housing. The environmentally sealed miniature XE series is similar to the SE series but features a smaller package size, incorporating Honeywell's MICRO SWITCH™ SX subminiature electromechanical switches. In addition, select Honeywell XE switches are compliant with MIL-PRF-8805, meeting requirements for switches that must conform to military standards. For non-military or military-related applications, CSA and UL certified products are available.
주요 특징
- MICRO SWITCH™ XE series offers military-standard compliant products for designated airborne or support equipment; UL and CSA certified versions available for non-military applications.
- Compact overall package size minimizes equipment footprint; SE and XE series switches feature small environmentally sealed packages for demanding indoor or outdoor applications with liquid and/or particulate contamination.
- SE/XE switches rated -53 °C to 105 °C [-65 °F to 221 °F] with flexible design; high-temperature options up to 149 °C [300 °F].
- SE/XE products available with silver contacts for power circuit control or gold contacts for logic-level circuit control.
- Auxiliary actuators extend product functionality across additional applications.
- Electrical connection options include solder terminals, pre-leaded with MIL-grade leads, or custom connections to reduce installation time.
응용 분야
- Commercial aircraft and helicopters: monitoring open/closed or locked/unlocked status of doors or panels; monitoring mechanical positions of actuators; monitoring open or closed positions of valves associated with hydraulic, fuel, and other systems.
- Ground support equipment: monitoring doors or panels; monitoring open or closed positions of valves.
- Military land vehicles (tracked and wheeled): monitoring positions of doors and guards; monitoring positions of valves and solenoids.
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 42.8972 | $ 42.90 |
| 200+ | $ 17.117 | $ 3423.40 |
| 500+ | $ 16.5456 | $ 8272.80 |
표준 패키지100/Full Bag | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Switches/Accessories | |
| 제조업체 | Honeywell | |
| 포장 | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Switches/Accessories | |
| 제조업체 | Honeywell |
| 타입 | 설명 | |
|---|---|---|
| 포장 | - |
개요
Honeywell SE and XE miniature sealed basic switches are designed for precise and reliable position indication in critical applications, suitable for commercial and industrial applications requiring a degree of environmental sealing. The environmentally sealed SE series is intended for harsh applications where water and/or particulate contaminants are present and where wide temperature ranges may occur; it integrates Honeywell's proven MICRO SWITCH™ SM series electromechanical switches within the SE housing. The environmentally sealed miniature XE series is similar to the SE series but features a smaller package size, incorporating Honeywell's MICRO SWITCH™ SX subminiature electromechanical switches. In addition, select Honeywell XE switches are compliant with MIL-PRF-8805, meeting requirements for switches that must conform to military standards. For non-military or military-related applications, CSA and UL certified products are available.
주요 특징
- MICRO SWITCH™ XE series offers military-standard compliant products for designated airborne or support equipment; UL and CSA certified versions available for non-military applications.
- Compact overall package size minimizes equipment footprint; SE and XE series switches feature small environmentally sealed packages for demanding indoor or outdoor applications with liquid and/or particulate contamination.
- SE/XE switches rated -53 °C to 105 °C [-65 °F to 221 °F] with flexible design; high-temperature options up to 149 °C [300 °F].
- SE/XE products available with silver contacts for power circuit control or gold contacts for logic-level circuit control.
- Auxiliary actuators extend product functionality across additional applications.
- Electrical connection options include solder terminals, pre-leaded with MIL-grade leads, or custom connections to reduce installation time.
응용 분야
- Commercial aircraft and helicopters: monitoring open/closed or locked/unlocked status of doors or panels; monitoring mechanical positions of actuators; monitoring open or closed positions of valves associated with hydraulic, fuel, and other systems.
- Ground support equipment: monitoring doors or panels; monitoring open or closed positions of valves.
- Military land vehicles (tracked and wheeled): monitoring positions of doors and guards; monitoring positions of valves and solenoids.
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

