ADI LTC3644EY#TRPBF
| Producent | |
| Nr części prod. | LTC3644EY#TRPBF |
| Nr LCSC | C20047731 |
| Opak. | BGA-36(5x5) |
| Numer Klienta | |
| Klucz. cechy | Step-down type 1MHz Adjustable 1.25A BGA-36(5x5) Voltage Regulators - DC DC Switching Regulators RoHS |
| Karta Katalogowa | ADI LTC3644EY#TRPBF |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Producent | ADI | |
| Opak. | BGA-36(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Number of Outputs | 4 | |
| Frequency - Switching | 1MHz | |
| Features | Light load efficient mode;Frequency synchronization;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.7V~17V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1.25A | |
| Output Voltage | - | |
| Quiescent Current | 10uA |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Producent | ADI | |
| Opak. | BGA-36(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Number of Outputs | 4 | |
| Frequency - Switching | 1MHz | |
| Features | Light load efficient mode;Frequency synchronization;Operating status indication |
| Typ | Opis | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.7V~17V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1.25A | |
| Output Voltage | - | |
| Quiescent Current | 10uA |
Opis
The LTC3644/LTC3644-2 is a quad 1.25A output, high efficiency synchronous monolithic step-down regulator capable of operating from input supplies up to 17V. The switching frequency is internally fixed to 1MHz or 2.25MHz with a ±50% synchronization range. The regulator features ultralow quiescent current and high efficiency over a wide VIN and VOUT range. The step-down regulator operates from an input voltage range of 2.7V to 17V and provides an adjustable output range from 0.6 to VIN while delivering up to 1.25A of output current per channel. LTC3644/LTC3644-2 can be configured for quad 1.25A outputs, triple 2.5A/1.25A/1.25A outputs, dual 2.5A outputs, or dual 3.75A/1.25A outputs. A user selectable mode input is provided to allow the user to trade off ripple noise for light load efficiency; Burst Mode operation provides the highest efficiency at light loads, while forced-continuous mode provides the lowest ripple noise. The regulators can be synchronized to an external clock.
Funkcje
- Quad Step-down Outputs: 1.25A per Channel
- Wide VIN Range: 2.7V to 17V
- Wide VOUT Range: 0.60 to VIN
- 1.25A/2.5A/3.75A/5A IOUT Configurable with One Inductor
- Integrated 300mΩ P-Channel/80mΩ N-Channel MOSFETs Provide Up to 93% Efficiency
- No-Load Burst Mode Operation α<10μA with All Channels Enabled
- Constant Frequency (1MHz/2.25MHz) with ±50% Frequency Synchronization Range
- ±1% Output Voltage Accuracy
- Current Mode Operation for Excellent Line and Load Transient Response
- Full Dropout Operation (100% Duty Cycle)
- Phase Shift Programmable with External Clock
- 5mm × 5mm × 1.72mm BGA Package
Zastosowania
- Battery Powered Systems
- Point-of-Load Supplies
- Portable – Handheld Scanners and Cameras
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 11.7361 | $ 11.74 |
| 200+ | $ 4.6841 | $ 936.82 |
| 500+ | $ 4.5277 | $ 2263.85 |
| 1,000+ | $ 4.4502 | $ 4450.20 |
Standardowa Obudowa2500/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Producent | ADI | |
| Opak. | BGA-36(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Number of Outputs | 4 | |
| Frequency - Switching | 1MHz | |
| Features | Light load efficient mode;Frequency synchronization;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.7V~17V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1.25A | |
| Output Voltage | - | |
| Quiescent Current | 10uA |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Producent | ADI | |
| Opak. | BGA-36(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Number of Outputs | 4 | |
| Frequency - Switching | 1MHz | |
| Features | Light load efficient mode;Frequency synchronization;Operating status indication |
| Typ | Opis | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.7V~17V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1.25A | |
| Output Voltage | - | |
| Quiescent Current | 10uA |
Opis
The LTC3644/LTC3644-2 is a quad 1.25A output, high efficiency synchronous monolithic step-down regulator capable of operating from input supplies up to 17V. The switching frequency is internally fixed to 1MHz or 2.25MHz with a ±50% synchronization range. The regulator features ultralow quiescent current and high efficiency over a wide VIN and VOUT range. The step-down regulator operates from an input voltage range of 2.7V to 17V and provides an adjustable output range from 0.6 to VIN while delivering up to 1.25A of output current per channel. LTC3644/LTC3644-2 can be configured for quad 1.25A outputs, triple 2.5A/1.25A/1.25A outputs, dual 2.5A outputs, or dual 3.75A/1.25A outputs. A user selectable mode input is provided to allow the user to trade off ripple noise for light load efficiency; Burst Mode operation provides the highest efficiency at light loads, while forced-continuous mode provides the lowest ripple noise. The regulators can be synchronized to an external clock.
Funkcje
- Quad Step-down Outputs: 1.25A per Channel
- Wide VIN Range: 2.7V to 17V
- Wide VOUT Range: 0.60 to VIN
- 1.25A/2.5A/3.75A/5A IOUT Configurable with One Inductor
- Integrated 300mΩ P-Channel/80mΩ N-Channel MOSFETs Provide Up to 93% Efficiency
- No-Load Burst Mode Operation α<10μA with All Channels Enabled
- Constant Frequency (1MHz/2.25MHz) with ±50% Frequency Synchronization Range
- ±1% Output Voltage Accuracy
- Current Mode Operation for Excellent Line and Load Transient Response
- Full Dropout Operation (100% Duty Cycle)
- Phase Shift Programmable with External Clock
- 5mm × 5mm × 1.72mm BGA Package
Zastosowania
- Battery Powered Systems
- Point-of-Load Supplies
- Portable – Handheld Scanners and Cameras
C20047731 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

