ADI ADAQ7768-1BBCZ
| Hersteller | |
| Herst.-Teilenr. | ADAQ7768-1BBCZ |
| LCSC-Nr. | C20047601 |
| Verp. | CSPBGA-84(6x12) |
| Kundennummer | |
| Hauptmerkm. | 24-Bit Single-Channel Precision uModule Data Acquisition System |
| Datenblatt | ADI ADAQ7768-1BBCZ |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Hersteller | ADI | |
| Verp. | CSPBGA-84(6x12) | |
| Features | Programmable gain;Input buffering;Fault detection | |
| Number of Channels | 1 |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Hersteller | ADI | |
| Verp. | CSPBGA-84(6x12) |
| Typ | Beschreibung | |
|---|---|---|
| Features | Programmable gain;Input buffering;Fault detection | |
| Number of Channels | 1 |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Highly- integrated data acquisition solution
- Seven programmable- gain options
- G = 0.325, 0.65, 1.3, 2.6, 5.2, 10.4, 20.8V/V
- Maximum input range of ± 12.6V differential
- Maximum input common- mode range of - 12V to +12V
- Fourth- order AAF with maximum flatness and linear phase
- Full aliasing protection with 100 dB typical rejection
- Excellent device- to- device phase matching and drift
- Combined precision AC and DC performance
- Total system dynamic range up to 130 dB
-
- 120 dB typical THD at 0.325 V/V gain
- 100 dB minimum DC CMRR at 20.8 V/V gain
- 25 pA maximum input bias current at 25℃
- ± 6 ppm typical INL
- 5.5ppm / ℃ maximum gain error drift
- ± 0.13° maximum device- to- device phase mismatch at 20kHz
- Programmable output data rate, filter type, and latency
- Linear phase digital filter options
- Wideband low- ripple FIR filter (110 kHz maximum input bandwidth)
- Sinc5 filter (1.024 MSPS, 198.4 kHz maximum input bandwidth, 4μs maximum group delay)
- Sinc3 filter (50 Hz/60 Hz rejection)
- Integrated LDO
- Built- in supply decoupling capacitors
- Configuration through pin stripping or SPI
- Digital interface optimized for isolated applications
- Suite of diagnostic check mechanisms
- Operating temperature range: - 40℃ to +85℃
- Packaging: 12.00mm×6.00mm 84- ball CSP_BGA with an 0.80 mm ball pitch
- 10x footprint reduction vs. discrete solution
Anwendungen
KI-Übersetzung
- Universal input measurement platform
- Electrical test and measurement
- Sound and vibration, acoustic and material science research and development
- Control and hardware in loop verification
- Condition monitoring for predictive maintenance
- Audio test
Vorrätig: 21
21 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 1+ | $ 82.0678 | $ 82.07 |
| 10+ | $ 79.7637 | $ 797.64 |
Standardgehäuse280/Full Tray | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Hersteller | ADI | |
| Verp. | CSPBGA-84(6x12) | |
| Features | Programmable gain;Input buffering;Fault detection | |
| Number of Channels | 1 |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Hersteller | ADI | |
| Verp. | CSPBGA-84(6x12) |
| Typ | Beschreibung | |
|---|---|---|
| Features | Programmable gain;Input buffering;Fault detection | |
| Number of Channels | 1 |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Highly- integrated data acquisition solution
- Seven programmable- gain options
- G = 0.325, 0.65, 1.3, 2.6, 5.2, 10.4, 20.8V/V
- Maximum input range of ± 12.6V differential
- Maximum input common- mode range of - 12V to +12V
- Fourth- order AAF with maximum flatness and linear phase
- Full aliasing protection with 100 dB typical rejection
- Excellent device- to- device phase matching and drift
- Combined precision AC and DC performance
- Total system dynamic range up to 130 dB
-
- 120 dB typical THD at 0.325 V/V gain
- 100 dB minimum DC CMRR at 20.8 V/V gain
- 25 pA maximum input bias current at 25℃
- ± 6 ppm typical INL
- 5.5ppm / ℃ maximum gain error drift
- ± 0.13° maximum device- to- device phase mismatch at 20kHz
- Programmable output data rate, filter type, and latency
- Linear phase digital filter options
- Wideband low- ripple FIR filter (110 kHz maximum input bandwidth)
- Sinc5 filter (1.024 MSPS, 198.4 kHz maximum input bandwidth, 4μs maximum group delay)
- Sinc3 filter (50 Hz/60 Hz rejection)
- Integrated LDO
- Built- in supply decoupling capacitors
- Configuration through pin stripping or SPI
- Digital interface optimized for isolated applications
- Suite of diagnostic check mechanisms
- Operating temperature range: - 40℃ to +85℃
- Packaging: 12.00mm×6.00mm 84- ball CSP_BGA with an 0.80 mm ball pitch
- 10x footprint reduction vs. discrete solution
Anwendungen
KI-Übersetzung
- Universal input measurement platform
- Electrical test and measurement
- Sound and vibration, acoustic and material science research and development
- Control and hardware in loop verification
- Condition monitoring for predictive maintenance
- Audio test
C20047601 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

