muRata MYRBP520080W21RD
| Hersteller | |
| Herst.-Teilenr. | MYRBP520080W21RD |
| LCSC-Nr. | C20047121 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Boost 5.2V 650mV~6V DC DC Converters RoHS |
| Datenblatt | muRata MYRBP520080W21RD |
| RoHS-Konformität | 5 Dokumente verfügbar |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | muRata | |
| Verp. | - | |
| Number of Outputs | 1 | |
| Function | Boost | |
| Output Voltage | 5.2V | |
| Height | 1mm | |
| Frequency - Switching | 3MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 26uA | |
| Conversion Efficiency | 90% | |
| Voltage - Supply | 650mV~6V | |
| Features | Over Current Protection;Short Circuit Protection | |
| Length | 2.5mm | |
| Width | 2mm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | muRata | |
| Verp. | - | |
| Number of Outputs | 1 | |
| Function | Boost | |
| Output Voltage | 5.2V | |
| Height | 1mm | |
| Frequency - Switching | 3MHz |
| Typ | Beschreibung | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 26uA | |
| Conversion Efficiency | 90% | |
| Voltage - Supply | 650mV~6V | |
| Features | Over Current Protection;Short Circuit Protection | |
| Length | 2.5mm | |
| Width | 2mm |
Beschreibung
The MYRBP-W/B series is a synchronous step-up mini DC/DC converter which integrates an inductor and a control IC in one tiny package (2.0mm x 2.5mm, h = 1.0mm). A stable step-up power supply is configured using only two capacitors connected externally. An internal coil simplifies the circuit and enables minimization of noise and other operational trouble due to the circuit wiring. A wide operating voltage range of 0.65V to 6.0V enables support for applications that require an internally fixed output voltage (2.2V to 5.5V). PWM control (MYRBP-W) or automatic PWM/PFM switching control (MYRBP-B) can be selected. During the devices enter stand-by mode, MYRBP-WD/BD types prevent the application malfunction by CL Discharge Function which can quickly discharge the electric charge at the output capacitor (CL). MYRBP-W/B types is able to drive Real Time Clock etc.
Merkmale
- Input Voltage Range: operating hold voltage 0.65V ~ 6.0V, Start-up voltage 0.9V ~ 6.0V
- Fixed Output Voltage: 2.2V ~ 5.5V (0.1V increments)
- Oscillation Frequency: 3.0MHz (±20%)
- Input Current: 0.8A
- Output Current: 500mA @VOUT=5.0V, VBAT = 3.3V (TYP.), 350mA @VOUT = 3.3V, VBAT = 1.8V (TYP.)
- Control Mode Selection: PWM (MYRBP-W Series) or Auto PWM/PFM (MYRBP-B Series)
- Load Transient Response: 100mV @VOUT = 3.3V, VBAT = 1.8V, IOUT=1mA→200mA
- Protection Circuits: Over-current limit (Integral latch method), Output short-circuit protection
- Functions: Soft-start, Load Disconnection Function (D type), CL Auto Discharge Function (D type), Bypass Switch Function (E type)
- Output Capacitor: Ceramic Capacitor
- Operating Ambient Temperature: -40℃ ~ +85℃
- Environmentally Friendly: EU RoHS Compliant, Pb Free, Halogen Free
Anwendungen
- Portable equipment
- Beauty & health equipment
- Wearable devices
- Game & Hobby
- PC Peripherals
- Devices with 1~3 Alkaline, 1~3 Nickel Hydride, 1 Lithium and 1 Li-ion
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 3.1607 | $ 3.16 |
| 200+ | $ 1.2622 | $ 252.44 |
| 500+ | $ 1.2197 | $ 609.85 |
| 1,000+ | $ 1.1984 | $ 1198.40 |
Standardgehäuse3000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | muRata | |
| Verp. | - | |
| Number of Outputs | 1 | |
| Function | Boost | |
| Output Voltage | 5.2V | |
| Height | 1mm | |
| Frequency - Switching | 3MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 26uA | |
| Conversion Efficiency | 90% | |
| Voltage - Supply | 650mV~6V | |
| Features | Over Current Protection;Short Circuit Protection | |
| Length | 2.5mm | |
| Width | 2mm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | muRata | |
| Verp. | - | |
| Number of Outputs | 1 | |
| Function | Boost | |
| Output Voltage | 5.2V | |
| Height | 1mm | |
| Frequency - Switching | 3MHz |
| Typ | Beschreibung | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 26uA | |
| Conversion Efficiency | 90% | |
| Voltage - Supply | 650mV~6V | |
| Features | Over Current Protection;Short Circuit Protection | |
| Length | 2.5mm | |
| Width | 2mm |
Beschreibung
The MYRBP-W/B series is a synchronous step-up mini DC/DC converter which integrates an inductor and a control IC in one tiny package (2.0mm x 2.5mm, h = 1.0mm). A stable step-up power supply is configured using only two capacitors connected externally. An internal coil simplifies the circuit and enables minimization of noise and other operational trouble due to the circuit wiring. A wide operating voltage range of 0.65V to 6.0V enables support for applications that require an internally fixed output voltage (2.2V to 5.5V). PWM control (MYRBP-W) or automatic PWM/PFM switching control (MYRBP-B) can be selected. During the devices enter stand-by mode, MYRBP-WD/BD types prevent the application malfunction by CL Discharge Function which can quickly discharge the electric charge at the output capacitor (CL). MYRBP-W/B types is able to drive Real Time Clock etc.
Merkmale
- Input Voltage Range: operating hold voltage 0.65V ~ 6.0V, Start-up voltage 0.9V ~ 6.0V
- Fixed Output Voltage: 2.2V ~ 5.5V (0.1V increments)
- Oscillation Frequency: 3.0MHz (±20%)
- Input Current: 0.8A
- Output Current: 500mA @VOUT=5.0V, VBAT = 3.3V (TYP.), 350mA @VOUT = 3.3V, VBAT = 1.8V (TYP.)
- Control Mode Selection: PWM (MYRBP-W Series) or Auto PWM/PFM (MYRBP-B Series)
- Load Transient Response: 100mV @VOUT = 3.3V, VBAT = 1.8V, IOUT=1mA→200mA
- Protection Circuits: Over-current limit (Integral latch method), Output short-circuit protection
- Functions: Soft-start, Load Disconnection Function (D type), CL Auto Discharge Function (D type), Bypass Switch Function (E type)
- Output Capacitor: Ceramic Capacitor
- Operating Ambient Temperature: -40℃ ~ +85℃
- Environmentally Friendly: EU RoHS Compliant, Pb Free, Halogen Free
Anwendungen
- Portable equipment
- Beauty & health equipment
- Wearable devices
- Game & Hobby
- PC Peripherals
- Devices with 1~3 Alkaline, 1~3 Nickel Hydride, 1 Lithium and 1 Li-ion
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

