VISHAY SMBJ12CAHE3_B/H
| Produttore | |
| Cod. Prod. | SMBJ12CAHE3_B/H |
| Cod. LCSC | C20037129 |
| Imballo | DO-214AA(SMB) |
| Numero Cliente | |
| Attr. chiave | 19.9V 30.2A@10/1000us 600W@10/1000us 14.7V Bidirectional 12V DO-214AA(SMB) TVS Diodes RoHS |
| Scheda Tecnica | VISHAY SMBJ12CAHE3_B/H |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 20 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | VISHAY | |
| Imballo | DO-214AA(SMB) | |
| Clamping Voltage | 19.9V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 30.2A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 14.7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | VISHAY | |
| Imballo | DO-214AA(SMB) | |
| Clamping Voltage | 19.9V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 30.2A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us |
| Tipo | Descrizione | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 14.7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Low profile package
- Ideal for automated placement
- Glass passivated chip junction
- Available in unidirectional and bidirectional
- 600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01%
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 ℃
- AEC-Q101 qualified available
Applicazioni
Traduzione AI
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.4891 | $ 0.49 |
| 200+ | $ 0.196 | $ 39.20 |
| 750+ | $ 0.1899 | $ 142.43 |
| 1,500+ | $ 0.1869 | $ 280.35 |
Package Standard750/Full Bag | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | VISHAY | |
| Imballo | DO-214AA(SMB) | |
| Clamping Voltage | 19.9V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 30.2A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 14.7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | VISHAY | |
| Imballo | DO-214AA(SMB) | |
| Clamping Voltage | 19.9V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 30.2A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us |
| Tipo | Descrizione | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 14.7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Low profile package
- Ideal for automated placement
- Glass passivated chip junction
- Available in unidirectional and bidirectional
- 600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01%
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 ℃
- AEC-Q101 qualified available
Applicazioni
Traduzione AI
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| SMBJ12CA | YANGJIE | DO-214AA(SMB) | 9,330 | $ 0.0658 | ||
| SMBJ12CA | Suzhou Good-Ark Elec | DO-214AA(SMB) | 2,140 | $ 0.1014 | ||
| SMBJ12CA | R+O | DO-214AA(SMB) | 202,417 | $ 0.0489 | ||
| SMBJ12CA | TDSEMIC | SMB | 29,230 | $ 0.0491 | ||
| SMBJ12CAQ | YANGJIE | DO-214AA(SMB) | 1,495 | $ 0.1226 | ||
| SZ1SMB12CAT3G | Littelfuse | SMB | 1,775 | $ 0.1824 | ||
| SMBJ12CA | FOSAN | SMB(DO-214AA) | 31,040 | $ 0.0391 | ||
| SMBJ12CA | Slkor | SMB(DO-214AA) | 10,940 | $0.0529 $0.0556 | ||
| SMBJ12CA | SURGING | DO-214AA | 2,260 | $0.0500 $0.0555 | ||
| SMBJ12CA | SUNMATE Elec | SMB(DO-214AA) | 1,240 | $0.0566 $0.0595 | ||
| SMBJ12CA | BORN | DO-214AA(SMB) | 13,680 | $ 0.0691 | ||
| SMBJ12CA-JSM | JSMSEMI | SMB(DO-214AA) | 2,980 | $0.0413 $0.0434 | ||
| SMBJ12CA | WPMtek | SMB(DO-214AA) | 380 | $ 0.0491 | ||
| SMBJ12CA | PAKER | SMB(DO-214AA) | 180 | $ 0.0426 | ||
| SMBJ12CA/54 | VISHAY | DO-214AA(SMBJ) | 0 | $ 0.4359 | ||
| SMBJ12CAHE3_B/I | VISHAY | DO-214AA(SMB) | 0 | $ 0.4436 | ||
| SMBJ12CAHM3_B/H | VISHAY | DO-214AA(SMB) | 0 | $ 0.4891 | ||
| SMBJ12CAHM3_B/I | VISHAY | DO-214AA(SMB) | 0 | $ 0.4436 | ||
| SMBJ12CA-13-F | DIODES | SMB | 0 | $ 0.1677 | ||
| P6SMBJ12CA_R1_00001 | PANJIT | SMB(DO-214AA) | 0 | $ 0.1304 |

