VISHAY P6SMB27AHE3_B/H
| Hersteller | |
| Herst.-Teilenr. | P6SMB27AHE3_B/H |
| LCSC-Nr. | C20035847 |
| Verp. | DO-214AA(SMB) |
| Kundennummer | |
| Hauptmerkm. | 37.5V 16A@10/1000us 600W@10/1000us 28.4V Unidirectional 23.1V DO-214AA(SMB) TVS Diodes RoHS |
| Datenblatt | VISHAY P6SMB27AHE3_B/H |
| Alternativteile | 20 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | VISHAY | |
| Verp. | DO-214AA(SMB) | |
| Clamping Voltage | 37.5V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 16A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 28.4V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 23.1V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | VISHAY | |
| Verp. | DO-214AA(SMB) | |
| Clamping Voltage | 37.5V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 16A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 28.4V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 23.1V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Low profile package Available
- Ideal for automated placement
- Glass passivated chip junction
- Available in unidirectional and bidirectional RoHS COMPLIANT
- 600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate HALOEEN (duty cycle): 0.01 % Available
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- AEC-Q101 qualified available - Automotive ordering code: base P/NHE3 or P/NHM3
Anwendungen
KI-Übersetzung
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.4138 | $ 0.41 |
| 200+ | $ 0.1651 | $ 33.02 |
| 750+ | $ 0.1596 | $ 119.70 |
| 1,500+ | $ 0.1569 | $ 235.35 |
Standardgehäuse750/Full Bag | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | VISHAY | |
| Verp. | DO-214AA(SMB) | |
| Clamping Voltage | 37.5V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 16A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 28.4V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 23.1V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | VISHAY | |
| Verp. | DO-214AA(SMB) | |
| Clamping Voltage | 37.5V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 16A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 28.4V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 23.1V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Low profile package Available
- Ideal for automated placement
- Glass passivated chip junction
- Available in unidirectional and bidirectional RoHS COMPLIANT
- 600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate HALOEEN (duty cycle): 0.01 % Available
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- AEC-Q101 qualified available - Automotive ordering code: base P/NHE3 or P/NHM3
Anwendungen
KI-Übersetzung
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| P6SMB27A(MS) | MSKSEMI | SMB | 2,090 | $ 0.0512 | ||
| P6SMB27A | Littelfuse | DO-214AA | 675 | $ 0.1521 | ||
| P6SMB27A | PDW | SMB(DO-214AA) | 840 | $ 0.0354 | ||
| SM6T27A-MS | MSKSEMI | SMB | 395 | $ 0.0922 | ||
| P6SMB27AQ | YANGJIE | DO-214AA(SMB) | 45 | $ 0.1057 | ||
| P6SMB27A-E3/52 | VISHAY | DO-214AA | 730 | $ 0.42 | ||
| P6SMB24A-M3/5B | VISHAY | DO-214AA(SMBJ) | 0 | $ 0.1775 | ||
| P6SMB24A-E3/5B | VISHAY | SMB(DO-214AA) | 0 | $ 0.1213 | ||
| P6SMB24A-E3/52 | VISHAY | SMB(DO-214AA) | 0 | $ 0.2712 | ||
| P6SMB27AHE3_B/I | VISHAY | DO-214AA(SMB) | 0 | $ 0.3754 | ||
| P6SMB27AHM3_B/H | VISHAY | DO-214AA(SMB) | 0 | $ 0.4138 | ||
| P6SMB27AHM3_B/I | VISHAY | DO-214AA(SMB) | 0 | $ 0.3754 | ||
| P6SMB27AS_R1_00001 | PANJIT | SMB(DO-214AA) | 0 | $ 0.2093 | ||
| P6SMB27A_R1_00001 | PANJIT | SMB(DO-214AA) | 0 | $ 0.122 | ||
| SMBJP6KE27AHE3-TP | MCC | DO-214AA(SMB) | 0 | $ 0.2898 | ||
| P6SMB24A-M3/52 | VISHAY | DO-214AA(SMBJ) | 0 | $ 0.1775 | ||
| TPSMB27AHE3_A/I | VISHAY | SMB(DO-214AA) | 0 | $ 0.2223 | ||
| TPSMB27AHE3_A/H | VISHAY | SMB(DO-214AA) | 0 | $ 0.2223 | ||
| P6SMB27A-M3/5B | VISHAY | DO-214AA(SMBJ) | 0 | $ 0.1843 | ||
| P6SMB27A-E3/5B | VISHAY | DO-214AA(SMB) | 0 | $ 0.1053 |

