VISHAY P6SMB16CAHE3_B/I
| 제조업체 | |
| 제조사 품번 | P6SMB16CAHE3_B/I |
| LCSC 번호 | C20035778 |
| 포장 | DO-214AA(SMB) |
| 고객 번호 | |
| 주요 제원 | 22.5V 26.7A@10/1000us 600W@10/1000us 16.8V Bidirectional 13.6V DO-214AA(SMB) TVS Diodes RoHS |
| 데이터시트 | VISHAY P6SMB16CAHE3_B/I |
| 대체 부품 | 20 |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | VISHAY | |
| 포장 | DO-214AA(SMB) | |
| Clamping Voltage | 22.5V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 26.7A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 16.8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 13.6V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | VISHAY | |
| 포장 | DO-214AA(SMB) | |
| Clamping Voltage | 22.5V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 26.7A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us |
| 타입 | 설명 | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 16.8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 13.6V |
도움말 및 피드백유사 제품 보기 (0) >
주요 특징
AI 번역
- Low profile package Available
- Ideal for automated placement
- Glass passivated chip junction
- Available in unidirectional and bidirectional RoHS COMPLIANT
- 600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate HALOEEN (duty cycle): 0.01 % Available
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- AEC-Q101 qualified available - Automotive ordering code: base P/NHE3 or P/NHM3
응용 분야
AI 번역
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 0.4436 | $ 0.44 |
| 200+ | $ 0.1771 | $ 35.42 |
| 500+ | $ 0.1711 | $ 85.55 |
| 1,000+ | $ 0.1682 | $ 168.20 |
표준 패키지3200/Full Reel | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | VISHAY | |
| 포장 | DO-214AA(SMB) | |
| Clamping Voltage | 22.5V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 26.7A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 16.8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 13.6V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | VISHAY | |
| 포장 | DO-214AA(SMB) | |
| Clamping Voltage | 22.5V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 26.7A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us |
| 타입 | 설명 | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 16.8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 13.6V |
도움말 및 피드백유사 제품 보기 (0) >
주요 특징
AI 번역
- Low profile package Available
- Ideal for automated placement
- Glass passivated chip junction
- Available in unidirectional and bidirectional RoHS COMPLIANT
- 600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate HALOEEN (duty cycle): 0.01 % Available
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- AEC-Q101 qualified available - Automotive ordering code: base P/NHE3 or P/NHM3
응용 분야
AI 번역
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
대체 부품
| MPN | 제조사 | 포장 | 재고 현황 | 단가 | ||
|---|---|---|---|---|---|---|
| P6SMB16CA-E3/52 | VISHAY | SMB(DO-214AA) | 285 | $ 0.2346 | ||
| P6SMB16CA | R+O | DO-214AA(SMB) | 50,560 | $ 0.0407 | ||
| P6SMB16CA | YANGJIE | DO-214AA(SMB) | 11,730 | $ 0.0822 | ||
| P6SMB16CA | Littelfuse | DO-214AA | 3,810 | $ 0.1566 | ||
| P6SMB16CA-M3/52 | VISHAY | DO-214AA(SMBJ) | 0 | $ 0.2539 | ||
| P6SMB15CA-M3/52 | VISHAY | DO-214AA(SMBJ) | 0 | $ 0.2539 | ||
| P6SMB16CA-E3/5B | VISHAY | DO-214AA(SMBJ) | 0 | $ 0.1333 | ||
| P6SMB16CAHE3_B/H | VISHAY | DO-214AA(SMB) | 0 | $ 0.4891 | ||
| P6SMB16CAHM3_B/H | VISHAY | DO-214AA(SMB) | 0 | $ 0.4891 | ||
| P6SMB16CAHM3_B/I | VISHAY | DO-214AA(SMB) | 0 | $ 0.4436 | ||
| P6SMB16CA/TR7 | YAGEO | DO-214AA(SMB) | 0 | $ 0.0437 | ||
| SMBJP6KE16CAHE3-TP | MCC | DO-214AA(SMB) | 0 | $ 0.3059 | ||
| P6SMB15CA-E3/5B | VISHAY | DO-214AA(SMBJ) | 0 | $ 0.1212 | ||
| SMBJP6KE16CA-TP | MCC | DO-214AA(SMBJ) | 0 | $ 0.1047 | ||
| TPSMB16CA | Littelfuse | DO-214AA(SMBJ) | 0 | $ 0.0622 | ||
| P6SMB16CA-AU_R2_000A1 | PANJIT | SMB(DO-214AA) | 0 | $ 0.2707 | ||
| P6SMB16CA_R1_00001 | PANJIT | SMB(DO-214AA) | 0 | $ 0.122 | ||
| SMBJ1.0KE16CA-TP | MCC | DO-214AA(SMB) | 0 | $ 0.5026 | ||
| P6SMB16CA-Q | BOURNS | SMB(DO-214AA) | 0 | $ 0.1639 | ||
| P6SMB16CA | EATON | SMB | 0 | $ 0.0475 |

