SKYWORKS SI5382A-C-GM
| Hersteller | |
| Herst.-Teilenr. | SI5382A-C-GM |
| LCSC-Nr. | C20030897 |
| Verp. | QFN-64(9x9) |
| Kundennummer | |
| Hauptmerkm. | QFN-64(9x9) Clock Generators, PLLs, Frequency Synthesizers RoHS |
| Datenblatt | SKYWORKS SI5382A-C-GM |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Hersteller | SKYWORKS | |
| Verp. | QFN-64(9x9) | |
| Features | Automatic clock switching;Programmable phase and delay control;Output synchronization;Built-in clock monitoring and loss-of-lock detection;Fail-hold;On-chip non-volatile parameter storage;External oscillator interface |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Hersteller | SKYWORKS |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | QFN-64(9x9) | |
| Features | Automatic clock switching;Programmable phase and delay control;Output synchronization;Built-in clock monitoring and loss-of-lock detection;Fail-hold;On-chip non-volatile parameter storage;External oscillator interface |
Beschreibung
The Si5381/82 is an ultra high performance wireless jitter attenuator with multiple DSPLLs, optimized for wireless BBU (Baseband Unit) and DU (Distribution Unit) applications. The industry’s first multi-PLL wireless jitter attenuator device is capable of replacing multiple discrete, high performance, VCXO-based jitter attenuators with a fully integrated single chip solution. The featured multi-PLL architecture supports timing paths for Ethernet and CPRI (Common Public Radio Interface) clock cleaning, and generates any low-jitter, general-purpose clocks. The fixed frequency oscillator provides frequency stability for free-run and holdover modes. This all-digital solution provides superior performance that is highly immune to external board disturbances such as power supply noise.
Merkmale
- Supports simultaneous Ethernet, CPRI and general-purpose clocking in a single device
- Input frequency range:
- Differential: 8 kHz - 750 MHz
- LVCMOS: 8 kHz to 250 MHz
- Output frequency range:
- CPRI: up to 2.94912 GHz
- Other differential: up to 735 MHz
- LVCMOS: up to 250 MHz
- Ultra-low RMS jitter:
- 72 fs typ (12 kHz - 20 MHz)
- Phase noise of 122.88 MHz carrier frequency:
- -118 dBc/Hz @ 100 Hz offset
- ITU-T G.8262 compliant
- Digital frequency synthesis eliminates external VCXO and analog loop filter components
- DSPLL_B supports high-frequency, CPRI clocking. Remaining DSPLLs support Ethernet and general-purposing clocking
- Output frequency range:
- CPRI: up to 2.94912 GHz with JESD204B support (DSPLL_B)
- Other differential: up to 735 MHz (DSPLL_A/C/D)
- LVCMOS: up to 250 MHz
- Ultra-low RMS jitter (12 kHz - 20 MHz):
- 72 fs typ at 122.88 MHz (DSPLL_B)
- 88 fs typ at 156.25 MHz (DSPLL_A/C/D)
- 79 fs typ at 322.265625 MHz (DSPLL_A/C/D)
- Typical phase noise of 122.88 MHz carrier frequency (DSPLL_B):
- -118 dBc/Hz @ 100 Hz offset
- -133 dBc/Hz @ 1 kHz offset
- -142 dBc/Hz @ 10 kHz offset
- -149 dBc/Hz @ 100 kHz offset
- -154 dBc/Hz @ 1 MHz offset
- Highly configurable outputs compatible with LVDS, LVPECL, LVCMOS, CML, and HCSL. CML outputs can be programmed to have 100 - 1600 mVpp single-ended swing.
- Status monitoring (LOS, OOF, LOL)
- Pin controlled input switching
- Optional zero delay mode
- Hitless input clock switching: automatic or manual
- Automatic free-run and holdover modes
- Fastlock feature
- Core voltage:
- VDD: 1.8 ± 5%
- VDDA: 3.3 ± 5%
- Independent output clock supply pins: 3.3 V, 2.5 V, or 1.8 V
- Output - output skew: 75 ps max
- Serial interface: I2C or SPI
- In-circuit programmable with non-volatile OT
Anwendungen
- Wireless Infrastructure
- eCPRI RRH (Remote Radio Head)
- BBU (Baseband Unit)
- DU (Distribution Unit)
- Test and Measurement
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 28.8786 | $ 28.88 |
| 260+ | $ 11.5235 | $ 2996.11 |
| 520+ | $ 11.1378 | $ 5791.66 |
| 1,040+ | $ 10.9474 | $ 11385.30 |
Standardgehäuse260/Full Tray | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Hersteller | SKYWORKS | |
| Verp. | QFN-64(9x9) | |
| Features | Automatic clock switching;Programmable phase and delay control;Output synchronization;Built-in clock monitoring and loss-of-lock detection;Fail-hold;On-chip non-volatile parameter storage;External oscillator interface |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Hersteller | SKYWORKS |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | QFN-64(9x9) | |
| Features | Automatic clock switching;Programmable phase and delay control;Output synchronization;Built-in clock monitoring and loss-of-lock detection;Fail-hold;On-chip non-volatile parameter storage;External oscillator interface |
Beschreibung
The Si5381/82 is an ultra high performance wireless jitter attenuator with multiple DSPLLs, optimized for wireless BBU (Baseband Unit) and DU (Distribution Unit) applications. The industry’s first multi-PLL wireless jitter attenuator device is capable of replacing multiple discrete, high performance, VCXO-based jitter attenuators with a fully integrated single chip solution. The featured multi-PLL architecture supports timing paths for Ethernet and CPRI (Common Public Radio Interface) clock cleaning, and generates any low-jitter, general-purpose clocks. The fixed frequency oscillator provides frequency stability for free-run and holdover modes. This all-digital solution provides superior performance that is highly immune to external board disturbances such as power supply noise.
Merkmale
- Supports simultaneous Ethernet, CPRI and general-purpose clocking in a single device
- Input frequency range:
- Differential: 8 kHz - 750 MHz
- LVCMOS: 8 kHz to 250 MHz
- Output frequency range:
- CPRI: up to 2.94912 GHz
- Other differential: up to 735 MHz
- LVCMOS: up to 250 MHz
- Ultra-low RMS jitter:
- 72 fs typ (12 kHz - 20 MHz)
- Phase noise of 122.88 MHz carrier frequency:
- -118 dBc/Hz @ 100 Hz offset
- ITU-T G.8262 compliant
- Digital frequency synthesis eliminates external VCXO and analog loop filter components
- DSPLL_B supports high-frequency, CPRI clocking. Remaining DSPLLs support Ethernet and general-purposing clocking
- Output frequency range:
- CPRI: up to 2.94912 GHz with JESD204B support (DSPLL_B)
- Other differential: up to 735 MHz (DSPLL_A/C/D)
- LVCMOS: up to 250 MHz
- Ultra-low RMS jitter (12 kHz - 20 MHz):
- 72 fs typ at 122.88 MHz (DSPLL_B)
- 88 fs typ at 156.25 MHz (DSPLL_A/C/D)
- 79 fs typ at 322.265625 MHz (DSPLL_A/C/D)
- Typical phase noise of 122.88 MHz carrier frequency (DSPLL_B):
- -118 dBc/Hz @ 100 Hz offset
- -133 dBc/Hz @ 1 kHz offset
- -142 dBc/Hz @ 10 kHz offset
- -149 dBc/Hz @ 100 kHz offset
- -154 dBc/Hz @ 1 MHz offset
- Highly configurable outputs compatible with LVDS, LVPECL, LVCMOS, CML, and HCSL. CML outputs can be programmed to have 100 - 1600 mVpp single-ended swing.
- Status monitoring (LOS, OOF, LOL)
- Pin controlled input switching
- Optional zero delay mode
- Hitless input clock switching: automatic or manual
- Automatic free-run and holdover modes
- Fastlock feature
- Core voltage:
- VDD: 1.8 ± 5%
- VDDA: 3.3 ± 5%
- Independent output clock supply pins: 3.3 V, 2.5 V, or 1.8 V
- Output - output skew: 75 ps max
- Serial interface: I2C or SPI
- In-circuit programmable with non-volatile OT
Anwendungen
- Wireless Infrastructure
- eCPRI RRH (Remote Radio Head)
- BBU (Baseband Unit)
- DU (Distribution Unit)
- Test and Measurement
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

