MERCURY Electronic MQF576P25-162.000-1.0/-40+85
| 제조업체 | MERCURY ElectronicAsian Brands |
| 제조사 품번 | MQF576P25-162.000-1.0/-40+85 |
| LCSC 번호 | C19997412 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | Oscillators RoHS |
| 데이터시트 | MERCURY Electronic MQF576P25-162.000-1.0/-40+85 |
개요
MQF576 and VMQF576 are 7.0×5.0×2.5 mm SMD LVPECL or LVDS output TCXOs and VCTCXOs, available with 2.5V or 3.3V supply voltage, with frequencies up to 1.5GHz. The flexibility of this product makes custom (VC)TCXO frequencies more accessible than other series, with short lead times. Compared to competing products, typical phase jitter of 0.8~1.6 ps and lower current consumption (typical 43 mA for LVPECL 622.080 MHz at 3.3V) make them ideal for multimedia, Ethernet, and networking applications.
주요 특징
- 7.0×5.0×2.5 mm SMD LVPECL or LVDS output
- Supply voltage 2.5V or 3.3V
- Frequency up to 1.5GHz
- Typical phase jitter 0.8~1.6 ps
- Low current consumption
응용 분야
Multimedia, Ethernet, Networking
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 41.0751 | $ 41.08 |
| 201+ | $ 16.3901 | $ 3294.41 |
| 501+ | $ 15.8425 | $ 7937.09 |
| 999+ | $ 15.571 | $ 15555.43 |
표준 패키지3/Full Bag | ||
개요
MQF576 and VMQF576 are 7.0×5.0×2.5 mm SMD LVPECL or LVDS output TCXOs and VCTCXOs, available with 2.5V or 3.3V supply voltage, with frequencies up to 1.5GHz. The flexibility of this product makes custom (VC)TCXO frequencies more accessible than other series, with short lead times. Compared to competing products, typical phase jitter of 0.8~1.6 ps and lower current consumption (typical 43 mA for LVPECL 622.080 MHz at 3.3V) make them ideal for multimedia, Ethernet, and networking applications.
주요 특징
- 7.0×5.0×2.5 mm SMD LVPECL or LVDS output
- Supply voltage 2.5V or 3.3V
- Frequency up to 1.5GHz
- Typical phase jitter 0.8~1.6 ps
- Low current consumption
응용 분야
Multimedia, Ethernet, Networking
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

