MERCURY Electronic MQF576D33-25.00125-1.0/-40+85
| Hersteller | MERCURY ElectronicAsian Brands |
| Herst.-Teilenr. | MQF576D33-25.00125-1.0/-40+85 |
| LCSC-Nr. | C19996845 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Oscillators RoHS |
| Datenblatt | MERCURY Electronic MQF576D33-25.00125-1.0/-40+85 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | MERCURY Electronic | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | MERCURY Electronic |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
MQF576 and VMQF576 are 7.0×5.0×2.5 mm SMD LVPECL or LVDS output TCXOs and VCTCXOs, available with 2.5V or 3.3V supply voltage, with frequencies up to 1.5GHz. The flexibility of this product makes custom (VC)TCXO frequencies more accessible than other series, with short lead times. Compared to competing products, typical phase jitter of 0.8~1.6 ps and lower current consumption (typical 43 mA for LVPECL 622.080 MHz at 3.3V) make them ideal for multimedia, Ethernet, and networking applications.
Merkmale
- 7.0×5.0×2.5 mm SMD LVPECL or LVDS output
- Supply voltage 2.5V or 3.3V
- Frequency up to 1.5GHz
- Typical phase jitter 0.8~1.6 ps
- Low current consumption
Anwendungen
Multimedia, Ethernet, Networking
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 41.0751 | $ 41.08 |
| 201+ | $ 16.3901 | $ 3294.41 |
| 501+ | $ 15.8425 | $ 7937.09 |
| 999+ | $ 15.571 | $ 15555.43 |
Standardgehäuse3/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | MERCURY Electronic | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | MERCURY Electronic |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
MQF576 and VMQF576 are 7.0×5.0×2.5 mm SMD LVPECL or LVDS output TCXOs and VCTCXOs, available with 2.5V or 3.3V supply voltage, with frequencies up to 1.5GHz. The flexibility of this product makes custom (VC)TCXO frequencies more accessible than other series, with short lead times. Compared to competing products, typical phase jitter of 0.8~1.6 ps and lower current consumption (typical 43 mA for LVPECL 622.080 MHz at 3.3V) make them ideal for multimedia, Ethernet, and networking applications.
Merkmale
- 7.0×5.0×2.5 mm SMD LVPECL or LVDS output
- Supply voltage 2.5V or 3.3V
- Frequency up to 1.5GHz
- Typical phase jitter 0.8~1.6 ps
- Low current consumption
Anwendungen
Multimedia, Ethernet, Networking
C19996845 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Typ | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

