MCC SMCJ15AHE3-TP
| Hersteller | |
| Herst.-Teilenr. | SMCJ15AHE3-TP |
| LCSC-Nr. | C19995498 |
| Verp. | SMC(DO-214AB) |
| Kundennummer | |
| Hauptmerkm. | 24.4V 61.5A 1.5kW@10/1000us 18.5V Unidirectional 15V SMC(DO-214AB) TVS Diodes |
| Datenblatt | MCC SMCJ15AHE3-TP |
| Alternativteile | 20 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | MCC | |
| Verp. | SMC(DO-214AB) | |
| Clamping Voltage | 24.4V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 61.5A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 18.5V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | MCC | |
| Verp. | SMC(DO-214AB) | |
| Clamping Voltage | 24.4V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 61.5A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 18.5V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- AEC - Q101 Qualified
- For Surface Mount Application in Order to Optimize Board Space
- Built - in Strain Relief
- Glass Passivated Junction
- Plastic Package Has Underwrites Laboratory Flammability
- Typical ID less Than 1μA Above 10V
- Halogen Free. "Green" Device
- Moisture Sensitivity Level 1
- Epoxy Meets UL 94 V - 0 Flammability Rating
- Lead Free Finish/RoHS Compliant
- For Bidirectional Devices Add "C" To The Suffix of The Part Number
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.5585 | $ 0.56 |
| 10+ | $ 0.456 | $ 4.56 |
| 30+ | $ 0.404 | $ 12.12 |
| 100+ | $ 0.3519 | $ 35.19 |
| 500+ | $ 0.3213 | $ 160.65 |
| 1,000+ | $ 0.306 | $ 306.00 |
Standardgehäuse3000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | MCC | |
| Verp. | SMC(DO-214AB) | |
| Clamping Voltage | 24.4V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 61.5A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 18.5V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | MCC | |
| Verp. | SMC(DO-214AB) | |
| Clamping Voltage | 24.4V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 61.5A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 18.5V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- AEC - Q101 Qualified
- For Surface Mount Application in Order to Optimize Board Space
- Built - in Strain Relief
- Glass Passivated Junction
- Plastic Package Has Underwrites Laboratory Flammability
- Typical ID less Than 1μA Above 10V
- Halogen Free. "Green" Device
- Moisture Sensitivity Level 1
- Epoxy Meets UL 94 V - 0 Flammability Rating
- Lead Free Finish/RoHS Compliant
- For Bidirectional Devices Add "C" To The Suffix of The Part Number
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| SMCJ15A | Jingdao Microelectronics | SMC | 7,790 | $ 0.1195 | ||
| SMCJ15A | R+O | SMC(DO-214AB) | 5,705 | $ 0.133 | ||
| SMCJ15A | MSKSEMI | SMC(DO-214AB) | 3,000 | $0.0887 $0.0933 | ||
| SMCJ15A GEM-TD | TDSEMIC | SMC | 2,975 | $ 0.1215 | ||
| SMCJ15A | TWGMC | DO-214AB(SMC) | 2,610 | $0.1055 $0.111 | ||
| SMCJ15A | PAKER | SMC(DO-214AB) | 2,535 | $ 0.0981 | ||
| SMCJ15A | OTW | SMC(DO-214AB) | 2,240 | $ 0.0759 | ||
| SMCJ15A | BORN | SMC(DO-214AB) | 1,115 | $ 0.1803 | ||
| SMCJ15A | RUILON | DO-214AB(SMC) | 285 | $ 0.2303 | ||
| SMCJ15A | PDW | SMC(DO-214AB) | 280 | $ 0.0973 | ||
| SMCJ15A | ZHIDE | DO-214AB(SMC) | 155 | $ 0.1532 | ||
| SMCJ15A | MDD(Microdiode Semiconductor) | DO-214AB(SMC) | 880 | $0.1467 $0.156 | ||
| SMCJ15A | Littelfuse | DO-214AB | 310 | $ 0.2592 | ||
| SMCJ15AJ | WeEn | SMC | 6,000 | $ 0.2917 | ||
| SMCJ15A-13-F | DIODES | SMC | 1,455 | $ 0.3727 | ||
| SMCJ15A-M3/9AT | VISHAY | SMC(DO-214AB) | 0 | $ 0.3672 | ||
| TVS15SMCP15 | SSGSEMI | SMC | 0 | $ 0.2583 | ||
| SMCJ15A-A | Yenyo Technology | DO-214AB (SMC) | 0 | $ 0.6395 | ||
| TPSMC14A-VR | Littelfuse | DO-214AB(SMCJ) | 0 | $ 0.3398 | ||
| SMCJ15AQ-13-F | DIODES | SMC | 0 | $ 0.3138 |

