MCC SLD28CA-BP
| Hersteller | |
| Herst.-Teilenr. | SLD28CA-BP |
| LCSC-Nr. | C19992482 |
| Verp. | R-6 |
| Kundennummer | |
| Hauptmerkm. | 45.4V 131A@10/1000us 6kW@10/1000us 34.4V Bidirectional 28V R-6 TVS Diodes |
| Datenblatt | MCC SLD28CA-BP |
| Alternativteile | 10 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | MCC | |
| Verp. | R-6 | |
| Clamping Voltage | 45.4V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 131A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 6kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 34.4V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 10uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 28V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | MCC | |
| Verp. | R-6 | |
| Clamping Voltage | 45.4V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 131A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 6kW@10/1000us |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 34.4V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 10uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 28V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Automotive Protection
- Glass Passivated Chip
- Excellent Clamping Capability
- Uni and Bidirectional Unit
- Halogen Free Available Upon Request By Adding Suffix "-HF"
- For Bidirectional Devices Add “C” To The Suffix of The Part Number: i.e.SLD10CA for 5% Tolerance
- Epoxy Meets UL 94 V-0 Flammability Rating
- Lead Free Finish/RoHS Compliant
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 2.012 | $ 2.01 |
| 10+ | $ 1.719 | $ 17.19 |
| 30+ | $ 1.5371 | $ 46.11 |
| 100+ | $ 1.349 | $ 134.90 |
| 500+ | $ 1.2642 | $ 632.10 |
| 1,000+ | $ 1.2272 | $ 1227.20 |
Standardgehäuse1/Full Bag | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | MCC | |
| Verp. | R-6 | |
| Clamping Voltage | 45.4V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 131A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 6kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 34.4V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 10uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 28V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | MCC | |
| Verp. | R-6 | |
| Clamping Voltage | 45.4V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 131A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 6kW@10/1000us |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 34.4V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 10uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 28V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Automotive Protection
- Glass Passivated Chip
- Excellent Clamping Capability
- Uni and Bidirectional Unit
- Halogen Free Available Upon Request By Adding Suffix "-HF"
- For Bidirectional Devices Add “C” To The Suffix of The Part Number: i.e.SLD10CA for 5% Tolerance
- Epoxy Meets UL 94 V-0 Flammability Rating
- Lead Free Finish/RoHS Compliant
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| 10KP28CA | Liown | P600 | 6 | $ 1.7396 | ||
| 5KP28CA-B | Littelfuse | P600 | 100 | $ 3.5109 | ||
| 5KP28CA TB | YFW | R-6 | 100 | $0.7630 $0.8031 | ||
| SLD28CA-AP | MCC | R-6 | 0 | $ 2.0906 | ||
| SLD28CA-TP | MCC | R-6 | 0 | $ 1.107 | ||
| SLD28-018-B | Littelfuse | P600 | 0 | $ 0.5335 | ||
| 5KP28CA-HRA-B | Littelfuse | P600 | 0 | $ 4.8389 | ||
| SLD26CA-AP | MCC | R-6 | 0 | $ 2.0906 | ||
| SLD26CA-BP | MCC | R-6 | 0 | $ 2.012 | ||
| SLD26CA-TP | MCC | R-6 | 0 | $ 1.107 |

