MCC P6KE200A-AP
| Produttore | |
| Cod. Prod. | P6KE200A-AP |
| Cod. LCSC | C19990443 |
| Imballo | DO-15 |
| Numero Cliente | |
| Attr. chiave | 274V 2.2A 600W 200V Unidirectional 171V DO-15 TVS Diodes |
| Scheda Tecnica | MCC P6KE200A-AP |
| Parti alternative | 20 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | MCC | |
| Imballo | DO-15 | |
| Clamping Voltage | 274V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 2.2A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 200V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 171V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | MCC | |
| Imballo | DO-15 | |
| Clamping Voltage | 274V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 2.2A | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| Tipo | Descrizione | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 200V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 171V |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Economical Series
- Available in Both Unidirectional and Bidirectional construction
- Suffix "C" Designates Bidirectional Type
- Halogen Free Available Upon Request By Adding Suffix "-HF"
- Epoxy Meets UL 94 V-0 Flammability Rating
- Lead Free Finish/RoHS Compliant ("P" Suffix Designates RoHS Compliant. See Ordering Information)
Applicazioni
Traduzione AI
- Use in Sensitive Electronics Protection Against Voltage Transients Induced by Inductive Load Switching and Lighting on ICs, MOSFET, Signal Lines of Sensor Units for Consumer, Computer, Industrial, Automotive and Telecommunication.
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.2238 | $ 0.22 |
| 10+ | $ 0.1781 | $ 1.78 |
| 30+ | $ 0.1585 | $ 4.76 |
| 100+ | $ 0.1341 | $ 13.41 |
| 500+ | $ 0.1232 | $ 61.60 |
| 1,000+ | $ 0.1167 | $ 116.70 |
Package Standard4000/Full Box | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | MCC | |
| Imballo | DO-15 | |
| Clamping Voltage | 274V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 2.2A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 200V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 171V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | MCC | |
| Imballo | DO-15 | |
| Clamping Voltage | 274V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 2.2A | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| Tipo | Descrizione | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 200V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 171V |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Economical Series
- Available in Both Unidirectional and Bidirectional construction
- Suffix "C" Designates Bidirectional Type
- Halogen Free Available Upon Request By Adding Suffix "-HF"
- Epoxy Meets UL 94 V-0 Flammability Rating
- Lead Free Finish/RoHS Compliant ("P" Suffix Designates RoHS Compliant. See Ordering Information)
Applicazioni
Traduzione AI
- Use in Sensitive Electronics Protection Against Voltage Transients Induced by Inductive Load Switching and Lighting on ICs, MOSFET, Signal Lines of Sensor Units for Consumer, Computer, Industrial, Automotive and Telecommunication.
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| P6KE200A-TP | MCC | DO-15 | 3,090 | $ 0.1797 | ||
| P6KE200A | WEIDA | DO-15 | 2,970 | $ 0.0673 | ||
| P6KE200A-B | Littelfuse | DO-15 | 950 | $ 0.4136 | ||
| P6KE200A TB | YFW | DO-15 | 40 | $0.0517 $0.0544 | ||
| P6KE200A | BORN | DO-15(DO-204AC) | 3,950 | $ 0.0726 | ||
| P6KE200A | JSCJ | DO-15 | 3,540 | $ 0.114 | ||
| P6KE200A | WPMtek | DO-15 | 120 | $ 0.0583 | ||
| P6KE200A | RUILON | DO-15 | 50 | $0.0891 $0.1012 | ||
| P6KE200A | Suzhou Good-Ark Elec | DO-204AC(DO-15) | 5 | $ 0.0819 | ||
| P6KE200A-BP | MCC | DO-15 | 0 | $ 0.2258 | ||
| P6KE200A-TB | Littelfuse | DO-15(DO-204AC) | 0 | $ 0.0644 | ||
| P6KE200A-E3/54 | VISHAY | DO-15(DO-204AC) | 0 | $ 0.2661 | ||
| P6KE200AHE3/54 | VISHAY | DO-15(DO-204AC) | 0 | $ 0.26 | ||
| P6KE200A R0G | Taiwan Semiconductor | DO-15(DO-204AC) | 0 | $ 0.299 | ||
| P6KE200AHR0G | Taiwan Semiconductor | DO-15(DO-204AC) | 0 | $ 0.3179 | ||
| P6KE200A A0G | Taiwan Semiconductor | DO-15(DO-204AC) | 0 | $ 0.3784 | ||
| P6KE200A | DIOTEC | DO-15 | 0 | $ 0.073 | ||
| P6KE200A | Liown | DO-15 | 0 | $ 0.0683 | ||
| P6KE200AS_AY_00001 | PANJIT | DO-15 | 0 | $ 0.1959 | ||
| P6KE200A_AX_10001 | PANJIT | DO-15 | 0 | $ 0.1618 |

