MCC P4KE24A-AP
| Hersteller | |
| Herst.-Teilenr. | P4KE24A-AP |
| LCSC-Nr. | C19989177 |
| Verp. | DO-41 |
| Kundennummer | |
| Hauptmerkm. | 33.2VC Clamp 12.3A Ipp TVS DIODE DO-41 |
| Datenblatt | MCC P4KE24A-AP |
| Alternativteile | 20 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | MCC | |
| Verp. | DO-41 | |
| Clamping Voltage | 33.2V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 12.3A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 25.2V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 20.5V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | MCC | |
| Verp. | DO-41 | |
| Clamping Voltage | 33.2V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 12.3A | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 25.2V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 20.5V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Low Zener Imdepance
- Unidirectional And Bidirectional
- For Bidirectional Devices Add “C” To The Suffix Of The Part Number: i.e. P4KE6.8CA for 5% Tolerance Devices
- Halogen Free Available Upon Request By Adding Suffix "-HF"
- Epoxy Meets UL 94 V-0 Flammability Rating
- Lead Free Finish/RoHS Compliant
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.1462 | $ 0.15 |
| 10+ | $ 0.117 | $ 1.17 |
| 30+ | $ 0.1024 | $ 3.07 |
| 100+ | $ 0.0915 | $ 9.15 |
| 500+ | $ 0.0827 | $ 41.35 |
| 1,000+ | $ 0.0783 | $ 78.30 |
Standardgehäuse5000/Full Box | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | MCC | |
| Verp. | DO-41 | |
| Clamping Voltage | 33.2V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 12.3A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 25.2V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 20.5V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | MCC | |
| Verp. | DO-41 | |
| Clamping Voltage | 33.2V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 12.3A | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 25.2V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 20.5V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Low Zener Imdepance
- Unidirectional And Bidirectional
- For Bidirectional Devices Add “C” To The Suffix Of The Part Number: i.e. P4KE6.8CA for 5% Tolerance Devices
- Halogen Free Available Upon Request By Adding Suffix "-HF"
- Epoxy Meets UL 94 V-0 Flammability Rating
- Lead Free Finish/RoHS Compliant
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| P4KE24A-B | Littelfuse | DO-41(DO-204AL) | 0 | $ 0.0632 | ||
| P4KE24A-BP | MCC | DO-41 | 0 | $ 0.1462 | ||
| P4KE24A-TP | MCC | DO-41 | 0 | $ 0.1547 | ||
| BZW04-20-E3/73 | VISHAY | DO-41(DO-204AL) | 0 | $ 0.1559 | ||
| BZW04-20-E3/54 | VISHAY | DO-41(DO-204AL) | 0 | $ 0.1696 | ||
| BZW04-20HE3/54 | VISHAY | DO-41(DO-204AL) | 0 | $ 0.2081 | ||
| P4KE24A-HF | Comchip | DO-41 | 0 | $ 0.2486 | ||
| P4KE24AS_AY_00001 | PANJIT | DO-41 | 0 | $ 0.1581 | ||
| P4KE22A-B | Littelfuse | DO-41(DO-204AL) | 0 | $ 0.0632 | ||
| P4KE24A | Littelfuse | DO-41(DO-204AL) | 0 | $ 0.0509 | ||
| P4KE22AHE3/73 | VISHAY | DO-41(DO-204AL) | 0 | $ 0.1798 | ||
| P4KE24AHE3/54 | VISHAY | DO-41(DO-204AL) | 0 | $ 0.2081 | ||
| BZW04-20HE3/73 | VISHAY | DO-204AL(DO-41) | 0 | $ 0.1867 | ||
| BZW04-20HR0G | Taiwan Semiconductor | DO-41(DO-204AL) | 0 | $ 0.1378 | ||
| P4KE24A A0G | Taiwan Semiconductor | DO-41(DO-204AL) | 0 | $ 0.1137 | ||
| P4KE24AH | Taiwan Semiconductor | DO-204AL(DO-41) | 0 | $ 0.1152 | ||
| BZW04-20H | Taiwan Semiconductor | DO-204AL(DO-41) | 0 | $ 0.1641 | ||
| BZW04-20 | Taiwan Semiconductor | DO-204AL(DO-41) | 0 | $ 0.1645 | ||
| MP4KE24A | MICROCHIP | DO-41(DO-204AL) | 0 | $ 2.7157 | ||
| P4KE24A_R2_00001 | PANJIT | DO-41 | 0 | $ 0.1745 |

