LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
DIODES PI3HDX511DZLE+DAX product image
Immagini a scopo illustrativo

DIODES PI3HDX511DZLE+DAX

Produttore
Cod. Prod.
PI3HDX511DZLE+DAX
Cod. LCSC
C19950412
Imballo
TQFN-30(2.5x4.5)
Numero Cliente
Attr. chiave
3.4Gbps TQFN-30(2.5x4.5) Specialized RoHS
Scheda TecnicaDIODES PI3HDX511DZLE+DAX
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 2.0155$ 2.02
200+$ 0.805$ 161.00
500+$ 0.7777$ 388.85
1,000+$ 0.764$ 764.00
Package Standard3500/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Interface/Specialized
ProduttoreDIODES
ImballoTQFN-30(2.5x4.5)
Current - Output Low(IOL)-
Voltage - Supply(VCCB)-
Output Type-
Interface-
Features-
Operating Temperature-
The Chip TypeLevel translator
Voltage - Supply(VCCA)-
Current - Output High(IOH)-
Data Rate3.4Gbps

Descrizione

Traduzione AI

PI3HDX511D is a small size DisplayPort dual mode Level Shifter and HDMI1.4b redriver packaged into 2.5x4.5mm size QFN with 48-bpp Deep Color support. This small QFN package with low power consumption is suitable to solve the ultra mobile devices, extremely tight design space limitations. PI3HDX511D has small stand-by current consumption less than 1mA to extend battery hours. In addition of small package advantage, it also support smart power states managements. Automatic squelch function can disable outputs signals when no input signal presents with Hot plug detection. Also ESD/EOS 8kV protection meets many set makers requirement.

Caratteristiche

Traduzione AI
  • Low power small package size HDMI 1.4b compliant redriver with DisplayPort dual mode level shifter suitable for ultra-mobile application
  • Operation up to 3.4 Gbps per lane (340MHz pixel clock)
  • 4K Ultra HD, 3D Video formats (1080p, 1080i, 720p), 48-bit per pixel Deep Color support
  • Low standby current <1 mA with DDC passive switch mode
  • Flexible 6 steps equalization control steps: 2.5, 5, 7.5 dB
  • Pre-emphasis control 3 steps: 0, 1.5, 2.5 dB
  • Automatic output squelch and HPD function for power saving states management at no input signal condition
  • Convert low-swing DC or AC coupled differential input
  • Integrated DDC level shifter
  • 3.3 single power supply
  • Integrated ESD protection on I/O pins, 8kV contact and 8kV HBM
  • 30-pin QFN(ZL30) 2.5x4.5mm package

Applicazioni

Traduzione AI
  • Ultra Mobile devices
  • Notebook computers