LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
KEMET T499C155M035ATE4K5 product image
실제 제품과 다를 수 있음

KEMET T499C155M035ATE4K5

제조업체
제조사 품번
T499C155M035ATE4K5
LCSC 번호
C19939419
포장
-
고객 번호
주요 제원
Tantalum Capacitors
데이터시트KEMET T499C155M035ATE4K5
RoHS 준수3개 문서 이용 가능
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 0.6123$ 0.61
200+$ 0.2453$ 49.06
500+$ 0.236$ 118.00
1,000+$ 0.2329$ 232.90
표준 패키지500/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Passives/Capacitors/Tantalum Capacitors
제조업체KEMET
포장-
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

KEMET T499 is a high-temperature product that delivers optimal performance characteristics in applications with operating temperatures up to 175°C. Advanced materials and testing enable this series to achieve a reliability level of 0.5%/1000 hours at rated voltage and temperature. The T499 AUTO meets Moisture Sensitivity Level (MSL) 1 per J STD 020, with unlimited floor life at ≤30°C/85% RH. The T499 AUTO is available in five standard EIA case sizes with RoHS-compliant terminations as standard.

주요 특징

AI 번역
  • Meets or exceeds EIA standard 535BAAC
  • Tape and reel packaging per EIA 481
  • Symmetrical, compatible terminations
  • Optional gold-plated terminations
  • Laser-marked case
  • 100% surge current tested
  • AEC-Q200 compliant
  • 100% steady-state accelerated aging
  • Voltage derating to 1/2 at 175°C

응용 분야

AI 번역

Typical applications include decoupling and filtering in industrial and automotive end applications, such as DC/DC converters operating at temperatures up to 175°C, portable electronics, telecommunications, and control units.