KEMET T495D686M010ATA100
| 제조업체 | |
| 제조사 품번 | T495D686M010ATA100 |
| LCSC 번호 | C19936259 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | Tantalum Capacitors |
| 데이터시트 | KEMET T495D686M010ATA100 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Capacitors/Tantalum Capacitors | |
| 제조업체 | KEMET | |
| 포장 | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Capacitors/Tantalum Capacitors | |
| 제조업체 | KEMET |
| 타입 | 설명 | |
|---|---|---|
| 포장 | - |
개요
Low-ESR, surge-resistant T495 automotive-grade capacitors, designed for demanding applications requiring high surge current and high ripple current capability. T495 automotive-grade products are built on the proven performance of industrial-grade tantalum chip capacitors, offering advantages including low ESR, high ripple current capability, excellent capacitance stability, and enhanced resistance to high surge currents. These advantages are achieved through a combination of proprietary design, materials, and process parameters, along with high-stress, low-impedance electrical conditioning prior to screening. T495 automotive-grade capacitors carry a Moisture Sensitivity Level (MSL) of 1 per J STD 020, with unlimited shelf life at temperatures ≤30°C and 85% relative humidity.
주요 특징
- AEC-Q200 automotive qualified
- Meets or exceeds EIA standard 535BAAC
- Tape and reel packaging per EIA 481
- High surge current capability
- Optional gold-plated terminations
- High ripple current capability
- 100% surge current tested
- 100% steady-state accelerated aging
응용 분야
Typical applications include decoupling and filtering in automotive end applications such as DC/DC converters, portable electronics, telecommunications, and control units requiring high ripple current capability.
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 0.8686 | $ 0.87 |
| 200+ | $ 0.3472 | $ 69.44 |
| 500+ | $ 0.3348 | $ 167.40 |
| 1,000+ | $ 0.3302 | $ 330.20 |
표준 패키지500/Full Reel | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Capacitors/Tantalum Capacitors | |
| 제조업체 | KEMET | |
| 포장 | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Capacitors/Tantalum Capacitors | |
| 제조업체 | KEMET |
| 타입 | 설명 | |
|---|---|---|
| 포장 | - |
개요
Low-ESR, surge-resistant T495 automotive-grade capacitors, designed for demanding applications requiring high surge current and high ripple current capability. T495 automotive-grade products are built on the proven performance of industrial-grade tantalum chip capacitors, offering advantages including low ESR, high ripple current capability, excellent capacitance stability, and enhanced resistance to high surge currents. These advantages are achieved through a combination of proprietary design, materials, and process parameters, along with high-stress, low-impedance electrical conditioning prior to screening. T495 automotive-grade capacitors carry a Moisture Sensitivity Level (MSL) of 1 per J STD 020, with unlimited shelf life at temperatures ≤30°C and 85% relative humidity.
주요 특징
- AEC-Q200 automotive qualified
- Meets or exceeds EIA standard 535BAAC
- Tape and reel packaging per EIA 481
- High surge current capability
- Optional gold-plated terminations
- High ripple current capability
- 100% surge current tested
- 100% steady-state accelerated aging
응용 분야
Typical applications include decoupling and filtering in automotive end applications such as DC/DC converters, portable electronics, telecommunications, and control units requiring high ripple current capability.
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |

