LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
KEMET T495D476K010AHE200 product image
Immagini a scopo illustrativo

KEMET T495D476K010AHE200

Produttore
Cod. Prod.
T495D476K010AHE200
Cod. LCSC
C19936157
Imballo
-
Numero Cliente
Attr. chiave
Tantalum Capacitors
Scheda TecnicaKEMET T495D476K010AHE200
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 1.521$ 1.52
200+$ 0.6078$ 121.56
500+$ 0.5873$ 293.65
1,000+$ 0.5763$ 576.30
Package Standard500/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Capacitors/Tantalum Capacitors
ProduttoreKEMET
Imballo-

Descrizione

Traduzione AI

The low ESR, surge-resistant T495 is engineered for demanding applications requiring high surge current and high ripple current capability. Building on the proven performance of industrial-grade tantalum chip capacitors, the T495 offers low ESR, high ripple current capability, excellent capacitance stability, and enhanced resistance to high surge currents. These advantages are achieved through a combination of proprietary design, materials, and process parameters, along with high-stress, low-impedance electrical conditioning performed prior to screening. The T495 achieves a Moisture Sensitivity Level (MSL) of 1 per J STD 020, with unlimited floor life at temperatures ≤30°C and 85% relative humidity.

Caratteristiche

Traduzione AI
  • Meets or exceeds EIA standard 535BAAC
  • Tape and reel packaging per EIA 481
  • High surge current capability
  • Optional gold-plated terminations
  • High ripple current capability
  • 100% surge current testing for B, C, D, E, U, V, and X case sizes
  • 100% steady-state accelerated aging

Applicazioni

Traduzione AI

Typical applications include decoupling and filtering in numerous end-use applications such as DC/DC converters, portable electronics, telecommunications, and control units requiring high ripple current capability.