LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
KEMET T489C226K016ATA700 product image
Abbildung ähnlich

KEMET T489C226K016ATA700

Hersteller
Herst.-Teilenr.
T489C226K016ATA700
LCSC-Nr.
C19929228
Verp.
-
Kundennummer
Hauptmerkm.
Tantalum Capacitors
DatenblattKEMET T489C226K016ATA700
RoHS-Konformität3 Dokumente verfügbar
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.4387$ 0.44
200+$ 0.1751$ 35.02
500+$ 0.1692$ 84.60
1,000+$ 0.1663$ 166.30
Standardgehäuse500/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Capacitors/Tantalum Capacitors
HerstellerKEMET
Verp.-

Beschreibung

KI-Übersetzung

KEMET T489 DC leakage current is 25% lower than the commercial T491. The T489 also offers improved reliability, low ESR options, and meets or exceeds EIA standard 535BAAC requirements. This series has a Moisture Sensitivity Level (MSL) of 1 per J STD 020, with unlimited floor life at temperatures ≤30°C and 85% relative humidity. The T489 standard terminations are 100% matte tin, providing excellent solderability and compatibility with today's SMT soldering systems. Sn/Pb terminations are available for any part number upon customer request. Gold-plated terminations are also available for conductive epoxy attachment processes. These devices are packaged as standard in tape and reel per EIA 481, fully compatible with all tape-and-reel pick-and-place equipment.

Merkmale

KI-Übersetzung
  • AEC-Q200 compliant
  • DC leakage current of 0.0075CV
  • Enhanced reliability: 0.50% failure rate per 1000 hours at 85°C, rated voltage
  • Low ESR options available
  • Meets or exceeds EIA standard 535BAAC
  • EIA 481 compliant tape and reel packaging
  • Symmetrical terminations for excellent compatibility
  • Laser-marked case

Anwendungen

KI-Übersetzung

Typical applications include decoupling and filtering in high-end automotive applications.