LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
KEMET R747I1150CK30J product image
Immagini a scopo illustrativo

KEMET R747I1150CK30J

Produttore
Cod. Prod.
R747I1150CK30J
Cod. LCSC
C19908813
Imballo
-
Numero Cliente
Attr. chiave
Film Capacitors RoHS
Scheda TecnicaKEMET R747I1150CK30J
Conformità RoHS1 documenti disponibili
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.4502$ 0.45
200+$ 0.1797$ 35.94
500+$ 0.1737$ 86.85
1,500+$ 0.1707$ 256.05
Package Standard1500/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Capacitors/Film Capacitors
ProduttoreKEMET
Imballo-

Descrizione

Traduzione AI

The R74 series is made of metallized polypropylene film with radial leads featuring tinned wire. The radial leads are electrically welded to the metallized ends of the capacitor winding. Capacitors are encapsulated in a self-extinguishing, solvent-resistant plastic case compliant with UL 94 V-0, using thermosetting resin material. Four different winding configurations are used depending on the voltage rating. Automotive-grade devices (lead pitch up to 22.5 mm) meet the stringent AEC-Q200 certification requirements of the Automotive Electronics Council. This series has been superseded by the R75 series.

Caratteristiche

Traduzione AI
  • Voltage range: 250 – 900 VAC
  • Capacitance range: 470 pF – 3.3 µF
  • Pin pitch: 10 - 37.5 mm
  • Capacitance tolerance: ±5%, ±10%
  • Climatic category: 55/105/56 IEC 60068–1
  • Operating temperature range: -55°C to +105°C
  • RoHS compliant with lead-free leads
  • Tape and reel packaging per IEC 60286–2
  • Self-healing capability
  • Automotive grade (AEC–Q200) option available for pin pitch up to 22.5 mm

Applicazioni

Traduzione AI

Typical applications include electronic lighting such as automotive headlamps and ballasts, as well as high AC voltage and high current pulse applications. Not suitable for line-to-line applications (see suppression capacitors).