LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
KEMET R66ID2680JB6AJ product image
Abbildung ähnlich

KEMET R66ID2680JB6AJ

Hersteller
Herst.-Teilenr.
R66ID2680JB6AJ
LCSC-Nr.
C19905701
Verp.
-
Kundennummer
Hauptmerkm.
Film Capacitors RoHS
DatenblattKEMET R66ID2680JB6AJ
RoHS-Konformität1 Dokumente verfügbar
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.3642$ 0.36
200+$ 0.1453$ 29.06
500+$ 0.1405$ 70.25
1,000+$ 0.1381$ 138.10
Standardgehäuse2500/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Capacitors/Film Capacitors
HerstellerKEMET
Verp.-

Beschreibung

KI-Übersetzung

R66 is made of metallized polyester film (wound or stacked construction) with radial leads featuring tinned wire. The radial leads are connected to the contact metallization at the ends of the capacitor winding via electrical welding. The capacitor is encapsulated in a thermosetting resin within a case made of UL 94V-0 compliant material. Automotive-grade devices meet the stringent AEC-Q200 qualification requirements of the Automotive Electronics Council.

Merkmale

KI-Übersetzung
  • Voltage range: 50 ~ 630 VDC
  • Capacitance range: 0.001 ~ 4.7 μF
  • Lead pitch: 7.5 mm
  • Capacitance tolerance: ±5%, ±10%, ±20%
  • Climatic category: 55/105/56
  • Operating temperature range: -55°C ~ +105°C
  • RoHS compliant with lead (Pb)-free leads
  • Tape and reel packaging per IEC 60286-2
  • Self-healing properties
  • Automotive grade (AEC-Q200)

Anwendungen

KI-Übersetzung

Typical applications include DC blocking, coupling, decoupling, bypassing, and interference suppression in low-voltage applications such as automotive. Not suitable for across-the-line applications (see suppression capacitors).