LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
KEMET R49AR433000B1M product image
Abbildung ähnlich

KEMET R49AR433000B1M

Hersteller
Herst.-Teilenr.
R49AR433000B1M
LCSC-Nr.
C19901885
Verp.
-
Kundennummer
Hauptmerkm.
Film Capacitors RoHS
DatenblattKEMET R49AR433000B1M
RoHS-Konformität1 Dokumente verfügbar
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 2.4952$ 2.50
168+$ 0.9953$ 167.21
504+$ 0.9619$ 484.80
1,008+$ 0.9461$ 953.67
Standardgehäuse168/Full Tray
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Capacitors/Film Capacitors
HerstellerKEMET
Verp.-

Beschreibung

KI-Übersetzung

R49 is constructed with metallized polypropylene film, housed in a case made of UL 94V-0 compliant material, and encapsulated with self-extinguishing resin.

Merkmale

KI-Übersetzung
  • Certifications: ENEC, UL, cUL
  • Class: X1 (IEC 60384-14)
  • Rated Voltage: 330 VAC 50/60 Hz
  • Capacitance Range: 0.047 ~ 6.8 μF
  • Lead Pitch: 15.0 ~ 37.5 mm
  • Capacitance Tolerance: ±20%, ±10%
  • Climatic Category: 40/110/56, IEC 60068–1
  • Tape packaging per IEC 60286–2
  • RoHS compliant, lead-free termination
  • Operating Temperature Range: -40°C ~ +110°C
  • 100% screening test at 2200 VDC/1500 VAC
  • Self-healing properties

Anwendungen

KI-Übersetzung

For EMI suppression filters in across-the-line applications requiring X1 safety classification. Suitable for applications where capacitor failure does not result in a shock hazard. Not suitable for "series with mains" type applications. X1 class capacitors are intended only for equipment permanently connected to the mains where the connection cannot be loosened without the use of tools.