LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
MICROCHIP DSC6112CE2A-025.0000T product image
실제 제품과 다를 수 있음

MICROCHIP DSC6112CE2A-025.0000T

제조업체
제조사 품번
DSC6112CE2A-025.0000T
LCSC 번호
C1989051
포장
SMD3225-4P
고객 번호
주요 제원
SMD3225-4P Oscillators
데이터시트MICROCHIP DSC6112CE2A-025.0000T
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 1.1561$ 1.16
200+$ 0.4477$ 89.54
500+$ 0.4322$ 216.10
1,000+$ 0.4245$ 424.50
표준 패키지1000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Passives/Crystals, Oscillators, Resonators/Oscillators
제조업체MICROCHIP
포장SMD3225-4P
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The DSC61xx family of MEMS oscillators combines the industry leading low power consumption and ultra-small packages with exceptional frequency stability and jitter performance over temperature. The single-output DSC61xx MEMS oscillators are excellent choices for use as clock references in small, battery-powered devices such as wearable and Internet of Things (IoT) devices in which small size, low power consumption, and long-term reliability are paramount. They also meet the stringent mechanical durability and reliability requirements within Automotive Electronics Council standard Q100 (AEC-Q100), so they are well suited for under-hood applications as well.

주요 특징

AI 번역
  • Wide Frequency Range: 2 kHz to 100 MHz
  • Ultra-Low Power Consumption: 3 mA/12 μA (Active/Standby)
  • Ultra-Small Footprints: 1.6 mmx1.2 mm, 2.0 mmx1.6 mm, 2.5 mmx2.0 mm, 3.2 mmx2.5 mm
  • Frequency Select Input Supports Two Pre-Defined Frequencies
  • High Stability: ±25 ppm, ±50 ppm
  • Wide Temperature Range: Industrial: -40℃ to 85℃, Ext. Commercial: -20℃ to 70℃
  • Excellent Shock and Vibration Immunity
  • High Reliability: 20x Better MTF Than Quartz Oscillators
  • Supply Range of 1.71V to 3.63V
  • Short Sample Lead Time: <2 weeks
  • Lead Free & RoHS Compliant

응용 분야

AI 번역
  • Low Power/Portable Applications: IoT, Embedded/Smart Devices
  • Consumer: Home Healthcare, Fitness Devices, Home Automation
  • Automotive: Rear View/Surround View Cameras, Infotainment System
  • Industrial: Building/Factory Automation, Surveillance Camera