KEMET F461KG823J160A
| 제조업체 | |
| 제조사 품번 | F461KG823J160A |
| LCSC 번호 | C19876980 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | Film Capacitors RoHS |
| 데이터시트 | KEMET F461KG823J160A |
| RoHS 준수 | 1개 문서 이용 가능 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Capacitors/Film Capacitors | |
| 제조업체 | KEMET | |
| 포장 | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Capacitors/Film Capacitors | |
| 제조업체 | KEMET |
| 타입 | 설명 | |
|---|---|---|
| 포장 | - |
개요
The F461-464 series are metallized polypropylene film capacitors encapsulated in self-extinguishing resin, with case material compliant to UL 94 V-0. Four different winding configurations are employed depending on voltage and lead spacing.
주요 특징
- Rated DC voltage: 160 - 2500 VDC
- Rated AC voltage: 90 - 900 VAC
- Capacitance range: 0.001 - 56 μF
- Lead pitch: 5 - 37.5 mm
- Capacitance tolerance: ±5% and ±10%
- Climatic category: 55/105/56, compliant with IEC 60068-1
- Tape and reel packaging per IEC 60286-2
- RoHS compliant with lead-free leads
- Temperature category range: -55°C ~ +105°C
- Rated temperature: +85°C
응용 분야
Typical applications include pulse operation in switch-mode power supplies (SMPS), electronic ballasts, inverter high-frequency filtering, and other high-frequency applications requiring stable operation.
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 0.4899 | $ 0.49 |
| 200+ | $ 0.1963 | $ 39.26 |
| 500+ | $ 0.1902 | $ 95.10 |
| 1,500+ | $ 0.1872 | $ 280.80 |
표준 패키지1500/Full Bag | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Capacitors/Film Capacitors | |
| 제조업체 | KEMET | |
| 포장 | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Capacitors/Film Capacitors | |
| 제조업체 | KEMET |
| 타입 | 설명 | |
|---|---|---|
| 포장 | - |
개요
The F461-464 series are metallized polypropylene film capacitors encapsulated in self-extinguishing resin, with case material compliant to UL 94 V-0. Four different winding configurations are employed depending on voltage and lead spacing.
주요 특징
- Rated DC voltage: 160 - 2500 VDC
- Rated AC voltage: 90 - 900 VAC
- Capacitance range: 0.001 - 56 μF
- Lead pitch: 5 - 37.5 mm
- Capacitance tolerance: ±5% and ±10%
- Climatic category: 55/105/56, compliant with IEC 60068-1
- Tape and reel packaging per IEC 60286-2
- RoHS compliant with lead-free leads
- Temperature category range: -55°C ~ +105°C
- Rated temperature: +85°C
응용 분야
Typical applications include pulse operation in switch-mode power supplies (SMPS), electronic ballasts, inverter high-frequency filtering, and other high-frequency applications requiring stable operation.
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

