KEMET F461BP824K250R
| Hersteller | |
| Herst.-Teilenr. | F461BP824K250R |
| LCSC-Nr. | C19874785 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Film Capacitors RoHS |
| Datenblatt | KEMET F461BP824K250R |
| RoHS-Konformität | 1 Dokumente verfügbar |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Film Capacitors | |
| Hersteller | KEMET | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Film Capacitors | |
| Hersteller | KEMET |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
The F461-464 series are metallized polypropylene film capacitors encapsulated in self-extinguishing resin, with case material compliant to UL 94 V-0. Four different winding configurations are employed depending on voltage and lead spacing.
Merkmale
- Rated DC voltage: 160 - 2500 VDC
- Rated AC voltage: 90 - 900 VAC
- Capacitance range: 0.001 - 56 μF
- Lead pitch: 5 - 37.5 mm
- Capacitance tolerance: ±5% and ±10%
- Climatic category: 55/105/56, compliant with IEC 60068-1
- Tape and reel packaging per IEC 60286-2
- RoHS compliant with lead-free leads
- Temperature category range: -55°C ~ +105°C
- Rated temperature: +85°C
Anwendungen
Typical applications include pulse operation in switch-mode power supplies (SMPS), electronic ballasts, inverter high-frequency filtering, and other high-frequency applications requiring stable operation.
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 1.0025 | $ 1.00 |
| 200+ | $ 0.4001 | $ 80.02 |
| 440+ | $ 0.3864 | $ 170.02 |
| 880+ | $ 0.3803 | $ 334.66 |
Standardgehäuse440/Full Box | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Film Capacitors | |
| Hersteller | KEMET | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Film Capacitors | |
| Hersteller | KEMET |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
The F461-464 series are metallized polypropylene film capacitors encapsulated in self-extinguishing resin, with case material compliant to UL 94 V-0. Four different winding configurations are employed depending on voltage and lead spacing.
Merkmale
- Rated DC voltage: 160 - 2500 VDC
- Rated AC voltage: 90 - 900 VAC
- Capacitance range: 0.001 - 56 μF
- Lead pitch: 5 - 37.5 mm
- Capacitance tolerance: ±5% and ±10%
- Climatic category: 55/105/56, compliant with IEC 60068-1
- Tape and reel packaging per IEC 60286-2
- RoHS compliant with lead-free leads
- Temperature category range: -55°C ~ +105°C
- Rated temperature: +85°C
Anwendungen
Typical applications include pulse operation in switch-mode power supplies (SMPS), electronic ballasts, inverter high-frequency filtering, and other high-frequency applications requiring stable operation.
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

