KEMET F461AP334K160A
| Produttore | |
| Cod. Prod. | F461AP334K160A |
| Cod. LCSC | C19873757 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Film Capacitors RoHS |
| Scheda Tecnica | KEMET F461AP334K160A |
| Conformità RoHS | 1 documenti disponibili |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Capacitors/Film Capacitors | |
| Produttore | KEMET | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Capacitors/Film Capacitors | |
| Produttore | KEMET |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
The F461-464 series are metallized polypropylene film capacitors encapsulated in self-extinguishing resin, with case material compliant to UL 94 V-0. Four different winding configurations are employed depending on voltage and lead spacing.
Caratteristiche
- Rated DC voltage: 160 - 2500 VDC
- Rated AC voltage: 90 - 900 VAC
- Capacitance range: 0.001 - 56 μF
- Lead pitch: 5 - 37.5 mm
- Capacitance tolerance: ±5% and ±10%
- Climatic category: 55/105/56, compliant with IEC 60068-1
- Tape and reel packaging per IEC 60286-2
- RoHS compliant with lead-free leads
- Temperature category range: -55°C ~ +105°C
- Rated temperature: +85°C
Applicazioni
Typical applications include pulse operation in switch-mode power supplies (SMPS), electronic ballasts, inverter high-frequency filtering, and other high-frequency applications requiring stable operation.
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.8884 | $ 0.89 |
| 200+ | $ 0.3545 | $ 70.90 |
| 500+ | $ 0.3438 | $ 171.90 |
| 1,000+ | $ 0.3377 | $ 337.70 |
Package Standard1800/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Capacitors/Film Capacitors | |
| Produttore | KEMET | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Capacitors/Film Capacitors | |
| Produttore | KEMET |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
The F461-464 series are metallized polypropylene film capacitors encapsulated in self-extinguishing resin, with case material compliant to UL 94 V-0. Four different winding configurations are employed depending on voltage and lead spacing.
Caratteristiche
- Rated DC voltage: 160 - 2500 VDC
- Rated AC voltage: 90 - 900 VAC
- Capacitance range: 0.001 - 56 μF
- Lead pitch: 5 - 37.5 mm
- Capacitance tolerance: ±5% and ±10%
- Climatic category: 55/105/56, compliant with IEC 60068-1
- Tape and reel packaging per IEC 60286-2
- RoHS compliant with lead-free leads
- Temperature category range: -55°C ~ +105°C
- Rated temperature: +85°C
Applicazioni
Typical applications include pulse operation in switch-mode power supplies (SMPS), electronic ballasts, inverter high-frequency filtering, and other high-frequency applications requiring stable operation.
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

