KEMET CBR08C319AAGAC
| 제조업체 | |
| 제조사 품번 | CBR08C319AAGAC |
| LCSC 번호 | C19870514 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | 3.1pF 250V Ceramic Capacitors RoHS |
| 데이터시트 | KEMET CBR08C319AAGAC |
| RoHS 준수 | 1개 문서 이용 가능 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Capacitors/Ceramic Capacitors | |
| 제조업체 | KEMET | |
| 포장 | - | |
| Capacitance | 3.1pF | |
| Temperature Coefficient | C0G;NP0 | |
| Tolerance | - | |
| Voltage Rating | 250V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Capacitors/Ceramic Capacitors | |
| 제조업체 | KEMET | |
| 포장 | - | |
| Capacitance | 3.1pF |
| 타입 | 설명 | |
|---|---|---|
| Temperature Coefficient | C0G;NP0 | |
| Tolerance | - | |
| Voltage Rating | 250V |
개요
KEMET's HiQ CBR RF capacitor series features a copper electrode BME (Base Metal Electrode) system, delivering ultra-low ESR and high Q values across VHF, UHF, and microwave frequency bands. The low ESR enables higher RF current handling, making these capacitors ideal for applications such as cellular base stations and telecommunications networks. CBR series capacitors exhibit no capacitance variation over time or voltage, with negligible capacitance change relative to ambient temperature. KEMET's HiQ CBR RF capacitors are characterized using Modelithics™ substrate-scalable models, available in most EDA software. For details on accessing these models, please contact KEMET sales.
주요 특징
- Ultra-low ESR and high Q factor
- High self-resonant frequency (SRF)
- High thermal stability
- Frequency range: 1 MHz to 50 GHz
- Operating temperature range: -55°C to +125°C
- Base metal electrode (BME) dielectric system
- Lead-free and RoHS compliant
- 0201, 0402, 0603, and 0805 case sizes (inches)
- DC voltage ratings: 6.3 - 500 V
- Capacitance range: 0.1 pF to 100 pF
- Available capacitance tolerances: ±0.05 pF, ±0.1 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, and ±5%
- Negligible capacitance variation with temperature
- 100% pure matte tin-plated terminations for excellent solderability
응용 분야
- RF Power Amplifiers (PA)
- Cellular base stations (4G, 5G)
- WLAN
- Telecom networks
- GPS
- Bluetooth
- Bypass, coupling, filtering, impedance matching, DC blocking
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 1.9593 | $ 1.96 |
| 200+ | $ 0.7819 | $ 156.38 |
| 500+ | $ 0.7561 | $ 378.05 |
| 1,000+ | $ 0.7439 | $ 743.90 |
표준 패키지4000/Full Reel | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Capacitors/Ceramic Capacitors | |
| 제조업체 | KEMET | |
| 포장 | - | |
| Capacitance | 3.1pF | |
| Temperature Coefficient | C0G;NP0 | |
| Tolerance | - | |
| Voltage Rating | 250V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Capacitors/Ceramic Capacitors | |
| 제조업체 | KEMET | |
| 포장 | - | |
| Capacitance | 3.1pF |
| 타입 | 설명 | |
|---|---|---|
| Temperature Coefficient | C0G;NP0 | |
| Tolerance | - | |
| Voltage Rating | 250V |
개요
KEMET's HiQ CBR RF capacitor series features a copper electrode BME (Base Metal Electrode) system, delivering ultra-low ESR and high Q values across VHF, UHF, and microwave frequency bands. The low ESR enables higher RF current handling, making these capacitors ideal for applications such as cellular base stations and telecommunications networks. CBR series capacitors exhibit no capacitance variation over time or voltage, with negligible capacitance change relative to ambient temperature. KEMET's HiQ CBR RF capacitors are characterized using Modelithics™ substrate-scalable models, available in most EDA software. For details on accessing these models, please contact KEMET sales.
주요 특징
- Ultra-low ESR and high Q factor
- High self-resonant frequency (SRF)
- High thermal stability
- Frequency range: 1 MHz to 50 GHz
- Operating temperature range: -55°C to +125°C
- Base metal electrode (BME) dielectric system
- Lead-free and RoHS compliant
- 0201, 0402, 0603, and 0805 case sizes (inches)
- DC voltage ratings: 6.3 - 500 V
- Capacitance range: 0.1 pF to 100 pF
- Available capacitance tolerances: ±0.05 pF, ±0.1 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, and ±5%
- Negligible capacitance variation with temperature
- 100% pure matte tin-plated terminations for excellent solderability
응용 분야
- RF Power Amplifiers (PA)
- Cellular base stations (4G, 5G)
- WLAN
- Telecom networks
- GPS
- Bluetooth
- Bypass, coupling, filtering, impedance matching, DC blocking
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |

