LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
KEMET CBR08C209BCGAC product image
실제 제품과 다를 수 있음

KEMET CBR08C209BCGAC

제조업체
제조사 품번
CBR08C209BCGAC
LCSC 번호
C19870403
포장
-
고객 번호
주요 제원
2pF 500V Ceramic Capacitors RoHS
데이터시트KEMET CBR08C209BCGAC
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 1.0542$ 1.05
200+$ 0.4214$ 84.28
500+$ 0.4077$ 203.85
1,000+$ 0.4001$ 400.10
표준 패키지4000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Passives/Capacitors/Ceramic Capacitors
제조업체KEMET
포장-
Capacitance2pF
Temperature CoefficientC0G;NP0
Tolerance-
Voltage Rating500V
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

KEMET's HiQ CBR RF capacitor series features a copper electrode BME (Base Metal Electrode) system, delivering ultra-low ESR and high Q values across VHF, UHF, and microwave frequency bands. The low ESR enables higher RF current handling, making these capacitors ideal for applications such as cellular base stations and telecommunications networks. CBR series capacitors exhibit no capacitance variation over time or voltage, with negligible capacitance change relative to ambient temperature. KEMET's HiQ CBR RF capacitors are characterized using Modelithics™ substrate-scalable models, available in most EDA software. For details on accessing these models, please contact KEMET sales.

주요 특징

AI 번역
  • Ultra-low ESR and high Q factor
  • High self-resonant frequency (SRF)
  • High thermal stability
  • Frequency range: 1 MHz to 50 GHz
  • Operating temperature range: -55°C to +125°C
  • Base metal electrode (BME) dielectric system
  • Lead-free and RoHS compliant
  • 0201, 0402, 0603, and 0805 case sizes (inches)
  • DC voltage ratings: 6.3 - 500 V
  • Capacitance range: 0.1 pF to 100 pF
  • Available capacitance tolerances: ±0.05 pF, ±0.1 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, and ±5%
  • Negligible capacitance variation with temperature
  • 100% pure matte tin-plated terminations for excellent solderability

응용 분야

AI 번역
  • RF Power Amplifiers (PA)
  • Cellular base stations (4G, 5G)
  • WLAN
  • Telecom networks
  • GPS
  • Bluetooth
  • Bypass, coupling, filtering, impedance matching, DC blocking