LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
KEMET CBR08C139CCGAC product image
Abbildung ähnlich

KEMET CBR08C139CCGAC

Hersteller
Herst.-Teilenr.
CBR08C139CCGAC
LCSC-Nr.
C19870335
Verp.
-
Kundennummer
Hauptmerkm.
1.3pF 500V Ceramic Capacitors RoHS
DatenblattKEMET CBR08C139CCGAC
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.7043$ 0.70
200+$ 0.2815$ 56.30
500+$ 0.2723$ 136.15
1,000+$ 0.2678$ 267.80
Standardgehäuse4000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Capacitors/Ceramic Capacitors
HerstellerKEMET
Verp.-
Capacitance1.3pF
Temperature CoefficientC0G;NP0
Tolerance-
Voltage Rating500V

Beschreibung

KI-Übersetzung

KEMET's HiQ CBR RF capacitor series features a copper electrode BME (Base Metal Electrode) system, delivering ultra-low ESR and high Q values across VHF, UHF, and microwave frequency bands. The low ESR enables higher RF current handling, making these capacitors ideal for applications such as cellular base stations and telecommunications networks. CBR series capacitors exhibit no capacitance variation over time or voltage, with negligible capacitance change relative to ambient temperature. KEMET's HiQ CBR RF capacitors are characterized using Modelithics™ substrate-scalable models, available in most EDA software. For details on accessing these models, please contact KEMET sales.

Merkmale

KI-Übersetzung
  • Ultra-low ESR and high Q factor
  • High self-resonant frequency (SRF)
  • High thermal stability
  • Frequency range: 1 MHz to 50 GHz
  • Operating temperature range: -55°C to +125°C
  • Base metal electrode (BME) dielectric system
  • Lead-free and RoHS compliant
  • 0201, 0402, 0603, and 0805 case sizes (inches)
  • DC voltage ratings: 6.3 - 500 V
  • Capacitance range: 0.1 pF to 100 pF
  • Available capacitance tolerances: ±0.05 pF, ±0.1 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, and ±5%
  • Negligible capacitance variation with temperature
  • 100% pure matte tin-plated terminations for excellent solderability

Anwendungen

KI-Übersetzung
  • RF Power Amplifiers (PA)
  • Cellular base stations (4G, 5G)
  • WLAN
  • Telecom networks
  • GPS
  • Bluetooth
  • Bypass, coupling, filtering, impedance matching, DC blocking