LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
KEMET CBR06C869C5GAC product image
Zdjęcia poglądowe

KEMET CBR06C869C5GAC

Producent
Nr części prod.
CBR06C869C5GAC
Nr LCSC
C19869679
Opak.
-
Numer Klienta
Klucz. cechy
8.6pF 50V Ceramic Capacitors RoHS
Karta KatalogowaKEMET CBR06C869C5GAC
Zgodność z RoHS1 dokumentów dostępnych
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 0.0512$ 0.05
200+$ 0.0205$ 4.10
500+$ 0.0198$ 9.90
1,000+$ 0.0194$ 19.40
Standardowa Obudowa4000/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaPassives/Capacitors/Ceramic Capacitors
ProducentKEMET
Opak.-
Capacitance8.6pF
Temperature CoefficientC0G;NP0
Tolerance-
Voltage Rating50V

Opis

Tłumaczenie AI

KEMET's HiQ CBR RF capacitor series features a copper electrode BME (Base Metal Electrode) system, delivering ultra-low ESR and high Q values across VHF, UHF, and microwave frequency bands. The low ESR enables higher RF current handling, making these capacitors ideal for applications such as cellular base stations and telecommunications networks. CBR series capacitors exhibit no capacitance variation over time or voltage, with negligible capacitance change relative to ambient temperature. KEMET's HiQ CBR RF capacitors are characterized using Modelithics™ substrate-scalable models, available in most EDA software. For details on accessing these models, please contact KEMET sales.

Funkcje

Tłumaczenie AI
  • Ultra-low ESR and high Q factor
  • High self-resonant frequency (SRF)
  • High thermal stability
  • Frequency range: 1 MHz to 50 GHz
  • Operating temperature range: -55°C to +125°C
  • Base metal electrode (BME) dielectric system
  • Lead-free and RoHS compliant
  • 0201, 0402, 0603, and 0805 case sizes (inches)
  • DC voltage ratings: 6.3 - 500 V
  • Capacitance range: 0.1 pF to 100 pF
  • Available capacitance tolerances: ±0.05 pF, ±0.1 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, and ±5%
  • Negligible capacitance variation with temperature
  • 100% pure matte tin-plated terminations for excellent solderability

Zastosowania

Tłumaczenie AI
  • RF Power Amplifiers (PA)
  • Cellular base stations (4G, 5G)
  • WLAN
  • Telecom networks
  • GPS
  • Bluetooth
  • Bypass, coupling, filtering, impedance matching, DC blocking