LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
KEMET C0402C822K1RACAUTO product image
Abbildung ähnlich

KEMET C0402C822K1RACAUTO

Hersteller
Herst.-Teilenr.
C0402C822K1RACAUTO
LCSC-Nr.
C19862746
Verp.
-
Kundennummer
Hauptmerkm.
8.2nF X7R ±10% 100V Ceramic Capacitors RoHS
DatenblattKEMET C0402C822K1RACAUTO
Alternativteile1
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.0558$ 0.06
200+$ 0.0223$ 4.46
500+$ 0.0215$ 10.75
1,000+$ 0.0212$ 21.20
Standardgehäuse10000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Capacitors/Ceramic Capacitors
HerstellerKEMET
Verp.-
Capacitance8.2nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating100V

Beschreibung

KI-Übersetzung

KEMET automotive-grade X7R dielectric SMT capacitors are designed for applications requiring reliable performance in harsh environments. Whether under the hood or inside the vehicle cabin, these devices emphasize the mission-critical and safety-critical robustness demanded of capacitors in key automotive circuits. Given the potentially severe environmental conditions, more stringent test protocols and inspection standards have been established for automotive-grade products. KEMET automotive-grade capacitors meet the rigorous AEC-Q200 certification requirements of the Automotive Electronics Council. The X7R dielectric has a maximum operating temperature of 125°C and is considered to have temperature stability. The Electronic Industries Alliance (EIA) classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or for frequency discrimination circuits where high Q and capacitance stability are not critical. X7R capacitance change over time and voltage is predictable, with minimal variation relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±15%.

Merkmale

KI-Übersetzung
  • AEC-Q200 automotive qualified
  • Operating temperature range: -55°C to +125°C
  • Lead-free, RoHS and REACH compliant
  • Temperature-stable dielectric
  • Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, and 2220 case sizes
  • DC voltage ratings: 6.3 V, 10 V, 16 V, 25 V, 50 V, 100 V, 200 V, and 250 V
  • Capacitance range: 10 pF to 22 μF
  • Capacitance tolerances: ±5%, ±10%, and ±20%
  • Non-polarized device, eliminating orientation concerns during assembly
  • 100% pure matte tin-plated terminations for excellent solderability

Anwendungen

KI-Übersetzung

Typical applications include decoupling, bypassing, filtering, and transient voltage suppression.

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
C0402C822K1RACAUTO7411KEMET-0$ 0.09