LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
KEMET A700V226M010ATE0287280 product image
Abbildung ähnlich

KEMET A700V226M010ATE0287280

Hersteller
Herst.-Teilenr.
A700V226M010ATE0287280
LCSC-Nr.
C19861489
Verp.
-
Kundennummer
Hauptmerkm.
Aluminum - Polymer Capacitors RoHS
DatenblattKEMET A700V226M010ATE0287280
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 1.8178$ 1.82
200+$ 0.7256$ 145.12
500+$ 0.7013$ 350.65
1,000+$ 0.6891$ 689.10
Standardgehäuse3000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Capacitors/Aluminum - Polymer Capacitors
HerstellerKEMET
Verp.-

Beschreibung

KI-Übersetzung

KEMET Aluminum Organic Capacitors (AO-CAP) are solid-state aluminum capacitors. The cathode uses a conductive organic polymer, which provides extremely low ESR and better capacitance retention at high frequencies. AO-CAPs can operate at up to 100% of rated voltage under steady-state conditions with no derating required.

With no liquid electrolyte, the A700 features long service life, low ESR, and high operating temperature. The inherently low ESR makes the A700 well-suited for handling high ripple currents. The combination of small package size, high ripple current capability, high operating temperature, low parasitics, and high capacitance makes the A700 ideal for decoupling designs in high-performance microprocessors, FPGAs, and ASICs.

Merkmale

KI-Übersetzung
  • ESR: 4.5 - 70 mΩ
  • Polymer cathode technology
  • High-performance grade, up to 3000 hours operating life at 125°C
  • High-frequency capacitance retention
  • Non-ignition failure mode
  • 100% accelerated steady-state aging
  • 100% surge current testing
  • Volumetric efficiency
  • Self-healing mechanism
  • EIA standard case sizes

Anwendungen

KI-Übersetzung

Typical applications include DC/DC converters, notebooks, telecommunications, displays, and industrial applications.