LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
KEMET A700V127M002ATE028 product image
실제 제품과 다를 수 있음

KEMET A700V127M002ATE028

제조업체
제조사 품번
A700V127M002ATE028
LCSC 번호
C19861479
포장
-
고객 번호
주요 제원
Aluminum - Polymer Capacitors RoHS
데이터시트KEMET A700V127M002ATE028
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 0.861$ 0.86
200+$ 0.3435$ 68.70
500+$ 0.3328$ 166.40
1,000+$ 0.3267$ 326.70
표준 패키지1000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Passives/Capacitors/Aluminum - Polymer Capacitors
제조업체KEMET
포장-
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

KEMET Aluminum Organic Capacitors (AO-CAP) are solid-state aluminum capacitors. The cathode uses a conductive organic polymer, which provides extremely low ESR and better capacitance retention at high frequencies. AO-CAPs can operate at up to 100% of rated voltage under steady-state conditions with no derating required.

With no liquid electrolyte, the A700 features long service life, low ESR, and high operating temperature. The inherently low ESR makes the A700 well-suited for handling high ripple currents. The combination of small package size, high ripple current capability, high operating temperature, low parasitics, and high capacitance makes the A700 ideal for decoupling designs in high-performance microprocessors, FPGAs, and ASICs.

주요 특징

AI 번역
  • ESR: 4.5 - 70 mΩ
  • Polymer cathode technology
  • High-performance grade, up to 3000 hours operating life at 125°C
  • High-frequency capacitance retention
  • Non-ignition failure mode
  • 100% accelerated steady-state aging
  • 100% surge current testing
  • Volumetric efficiency
  • Self-healing mechanism
  • EIA standard case sizes

응용 분야

AI 번역

Typical applications include DC/DC converters, notebooks, telecommunications, displays, and industrial applications.