VISHAY SMCG14CAHE3/9AT
| 제조업체 | |
| 제조사 품번 | SMCG14CAHE3/9AT |
| LCSC 번호 | C1983952 |
| 포장 | DO-215AB(SMCG) |
| 고객 번호 | |
| 주요 제원 | 23.2VC Clamp 64.7A@10/1000us Ipp TVS DIODE DO-215AB(SMCG) |
| 데이터시트 | VISHAY SMCG14CAHE3/9AT |
| RoHS 준수 | 1개 문서 이용 가능 |
| 대체 부품 | 20 |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | VISHAY | |
| 포장 | DO-215AB(SMCG) | |
| Clamping Voltage | 23.2V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 64.7A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 17.2V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 14V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | VISHAY | |
| 포장 | DO-215AB(SMCG) | |
| Clamping Voltage | 23.2V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 64.7A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us |
| 타입 | 설명 | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 17.2V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 14V |
도움말 및 피드백유사 제품 보기 (0) >
주요 특징
AI 번역
- Low-profile package
- Suitable for automated placement
- Glass passivated chip junction
- Unidirectional and bidirectional options available
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- MSL Level 1 per J-STD-020, lead-free peak reflow temperature 260 °C
- AEC-Q101 qualified
응용 분야
AI 번역
- Protection of sensitive electronic equipment against voltage transients on signal lines of ICs, MOSFETs, sensors in consumer, computer, industrial, automotive, and telecom applications, caused by inductive load switching and lightning strikes.
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 0.7347 | $ 0.73 |
| 200+ | $ 0.2856 | $ 57.12 |
| 500+ | $ 0.2748 | $ 137.40 |
| 1,000+ | $ 0.2702 | $ 270.20 |
표준 패키지3500/Full Reel | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | VISHAY | |
| 포장 | DO-215AB(SMCG) | |
| Clamping Voltage | 23.2V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 64.7A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 17.2V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 14V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | VISHAY | |
| 포장 | DO-215AB(SMCG) | |
| Clamping Voltage | 23.2V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 64.7A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us |
| 타입 | 설명 | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 17.2V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 14V |
도움말 및 피드백유사 제품 보기 (0) >
주요 특징
AI 번역
- Low-profile package
- Suitable for automated placement
- Glass passivated chip junction
- Unidirectional and bidirectional options available
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- MSL Level 1 per J-STD-020, lead-free peak reflow temperature 260 °C
- AEC-Q101 qualified
응용 분야
AI 번역
- Protection of sensitive electronic equipment against voltage transients on signal lines of ICs, MOSFETs, sensors in consumer, computer, industrial, automotive, and telecom applications, caused by inductive load switching and lightning strikes.
C1983952 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
대체 부품
| MPN | 제조사 | 포장 | 재고 현황 | 단가 | ||
|---|---|---|---|---|---|---|
| CJSMCJ14CA | JSCJ | SMCG | 5 | $ 0.1919 | ||
| SMDJ14CA | JSCJ | SMCG | 60 | $0.1568 $0.3336 | ||
| SMCG14CA-HR | Littelfuse | DO-215AB(SMCG) | 0 | $ 5.3351 | ||
| SMCG14CA-E3/9AT | VISHAY | DO-215AB(SMCG) | 0 | $ 0.6298 | ||
| SMCG14CA-E3/57T | VISHAY | DO-215AB(SMCG) | 0 | $ 0.6298 | ||
| SMCG14CAHE3/57T | VISHAY | DO-215AB(SMCG) | 0 | $ 0.7651 | ||
| SMCG14CA-HRA | Littelfuse | DO-215AB(SMCG) | 0 | $ 4.85 | ||
| MSMCG14CAE3 | MICROCHIP | DO-215AB(SMCG) | 0 | $ 2.1633 | ||
| MSMCG14CA | MICROCHIP | DO-215AB(SMCG) | 0 | $ 2.1633 | ||
| MASMCG14CA | MICROCHIP | DO-215AB(SMCG) | 0 | $ 8.3722 | ||
| MASMCG14CAE3 | MICROCHIP | DO-215AB(SMCG) | 0 | $ 8.3722 | ||
| MXLSMCG14CA | MICROCHIP | DO-215AB(SMCG) | 0 | $ 13.839 | ||
| MXSMCG14CAE3 | MICROCHIP | DO-215AB(SMCG) | 0 | $ 21.1264 | ||
| MXLSMCG14CAE3 | MICROCHIP | DO-215AB(SMCG) | 0 | $ 13.839 | ||
| MXSMCG14CA | MICROCHIP | DO-215AB(SMCG) | 0 | $ 21.1264 | ||
| MASMLG14CA | MICROCHIP | DO-215AB(SMLG) | 0 | $ 10.6234 | ||
| MASMLG14CAE3 | MICROCHIP | DO-215AB(SMLG) | 0 | $ 10.6234 | ||
| MXSMLG14CA | MICROCHIP | DO-215AB(SMLG) | 0 | $ 21.8717 | ||
| MSMLG14CAE3 | MICROCHIP | DO-215AB(SMLG) | 0 | $ 3.3545 | ||
| MSMLG14CA | MICROCHIP | DO-215AB(SMLG) | 0 | $ 3.3545 |

