VISHAY SMCG48CAHE3/57T
| Producent | |
| Nr części prod. | SMCG48CAHE3/57T |
| Nr LCSC | C1983667 |
| Opak. | DO-215AB(SMCG) |
| Numer Klienta | |
| Klucz. cechy | 77.4VC Clamp 19.4A@10/1000us Ipp TVS DIODE DO-215AB(SMCG) |
| Karta Katalogowa | VISHAY SMCG48CAHE3/57T |
| Zgodność z RoHS | 1 dokumentów dostępnych |
| Części alternatywne | 20 |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Producent | VISHAY | |
| Opak. | DO-215AB(SMCG) | |
| Clamping Voltage | 77.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 19.4A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 58.9V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 48V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Producent | VISHAY | |
| Opak. | DO-215AB(SMCG) | |
| Clamping Voltage | 77.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 19.4A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us |
| Typ | Opis | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 58.9V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 48V |
Pomoc i opiniePokaż podobne produkty (0) >
Funkcje
Tłumaczenie AI
- Low-profile package
- Suitable for automated placement
- Glass passivated chip junction
- Unidirectional and bidirectional options available
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- MSL Level 1 per J-STD-020, lead-free peak reflow temperature 260 °C
- AEC-Q101 qualified
Zastosowania
Tłumaczenie AI
- Protection of sensitive electronic equipment against voltage transients on signal lines of ICs, MOSFETs, sensors in consumer, computer, industrial, automotive, and telecom applications, caused by inductive load switching and lightning strikes.
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 0.7347 | $ 0.73 |
| 200+ | $ 0.2856 | $ 57.12 |
| 500+ | $ 0.2748 | $ 137.40 |
| 850+ | $ 0.2702 | $ 229.67 |
Standardowa Obudowa850/Full Reel | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Producent | VISHAY | |
| Opak. | DO-215AB(SMCG) | |
| Clamping Voltage | 77.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 19.4A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 58.9V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 48V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Producent | VISHAY | |
| Opak. | DO-215AB(SMCG) | |
| Clamping Voltage | 77.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 19.4A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us |
| Typ | Opis | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 58.9V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 48V |
Pomoc i opiniePokaż podobne produkty (0) >
Funkcje
Tłumaczenie AI
- Low-profile package
- Suitable for automated placement
- Glass passivated chip junction
- Unidirectional and bidirectional options available
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- MSL Level 1 per J-STD-020, lead-free peak reflow temperature 260 °C
- AEC-Q101 qualified
Zastosowania
Tłumaczenie AI
- Protection of sensitive electronic equipment against voltage transients on signal lines of ICs, MOSFETs, sensors in consumer, computer, industrial, automotive, and telecom applications, caused by inductive load switching and lightning strikes.
C1983667 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Części alternatywne
| MPN | Producent | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|
| SMCJ48CA | JSCJ | SMCG | 3,000 | $ 0.1934 | ||
| SMDJ48CA | JSCJ | SMCG | 2,945 | $ 0.3973 | ||
| CJSMCJ48CA | JSCJ | SMCG | 3,065 | $ 0.1086 | ||
| 5.0SMDJ48CA | JSCJ | SMCG | 1,948 | $ 0.5203 | ||
| SMCG48CA-E3/9AT | VISHAY | DO-215AB(SMCG) | 0 | $ 0.6298 | ||
| SMCG48CAHE3/9AT | VISHAY | DO-215AB(SMCG) | 0 | $ 0.7347 | ||
| SMCG48CA-E3/57T | VISHAY | DO-215AB(SMCG) | 0 | $ 0.6556 | ||
| SMCG48CA-HR | Littelfuse | DO-215AB(SMCG) | 0 | $ 5.3351 | ||
| SMCG48CA-HRA | Littelfuse | DO-215AB(SMCG) | 0 | $ 4.85 | ||
| MXSMCG48CA/TR | MICROCHIP | DO-215AB(SMCG) | 0 | $ 20.8656 | ||
| MSMCG48CAE3 | MICROCHIP | DO-215AB(SMCG) | 0 | $ 2.1633 | ||
| MASMCG48CAE3 | MICROCHIP | DO-215AB(SMCG) | 0 | $ 8.3722 | ||
| MXLSMCG48CAE3 | MICROCHIP | DO-215AB(SMCG) | 0 | $ 13.839 | ||
| MSMCG48CA | MICROCHIP | DO-215AB(SMCG) | 0 | $ 2.1633 | ||
| MASMCG48CA | MICROCHIP | DO-215AB(SMCG) | 0 | $ 8.3722 | ||
| MXSMCG48CA | MICROCHIP | DO-215AB(SMCG) | 0 | $ 20.6358 | ||
| MXSMCG48CAE3 | MICROCHIP | DO-215AB(SMCG) | 0 | $ 21.1264 | ||
| MASMCG48CA/TR | MICROCHIP | SMCG(DO-215AB) | 0 | $ 7.3501 | ||
| MASMLG48CAE3/TR | MICROCHIP | DO-215AB(SMLG) | 0 | $ 10.8619 | ||
| MSMLG48CA/TR | MICROCHIP | DO-215AB(SMLG) | 0 | $ 3.5903 |

