BOURNS SMLJ40A-Q
| Hersteller | |
| Herst.-Teilenr. | SMLJ40A-Q |
| LCSC-Nr. | C1983064 |
| Verp. | SMC(DO-214AB) |
| Kundennummer | |
| Hauptmerkm. | 83.9VC Clamp 232.5A@8/20us Ipp TVS DIODE SMC(DO-214AB) |
| Datenblatt | BOURNS SMLJ40A-Q |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 20 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | BOURNS | |
| Verp. | SMC(DO-214AB) | |
| Clamping Voltage | 83.9V | |
| Peak Pulse Current (Ipp) | 232.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 3kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 49.1V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 40V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | BOURNS | |
| Verp. | SMC(DO-214AB) | |
| Clamping Voltage | 83.9V | |
| Peak Pulse Current (Ipp) | 232.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 3kW |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 49.1V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 40V |
Beschreibung
Bourns offers Transient Voltage Suppressor Diodes for surge and ESD protection applications, in compact chip package DO-214AB (SMC) size format. The Transient Voltage Suppressor series offers a choice of Working Peak Reverse Voltage from 12 V up to 58 V. Typical fast response times are less than 1.0 picosecond from 0 V to Breakdown Voltage. Chip Diodes conform to JEDEC standards, are easy to handle with standard pick and place equipment and the flat configuration minimizes roll away.
Merkmale
- Surface Mount SMC package
- Standoff Voltage: 12 to 58 volts
- Power Dissipation: 3000 watts
- RoHS compliant
- AEC-Q101 compliant
- Typical temperature coefficient: ΔV̇BR = 0.1% × VBR ≥ 25% × ΔT
Anwendungen
- Protection of power buses
- Protection of I/O interfaces
- Overvoltage transient protection
- Entertainment applications
- Comfort applications
- Telecom, computer, industrial and consumer electronics applications
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.5727 | $ 0.57 |
| 200+ | $ 0.2223 | $ 44.46 |
| 500+ | $ 0.2146 | $ 107.30 |
| 1,000+ | $ 0.21 | $ 210.00 |
Standardgehäuse3000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | BOURNS | |
| Verp. | SMC(DO-214AB) | |
| Clamping Voltage | 83.9V | |
| Peak Pulse Current (Ipp) | 232.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 3kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 49.1V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 40V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | BOURNS | |
| Verp. | SMC(DO-214AB) | |
| Clamping Voltage | 83.9V | |
| Peak Pulse Current (Ipp) | 232.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 3kW |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 49.1V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 40V |
Beschreibung
Bourns offers Transient Voltage Suppressor Diodes for surge and ESD protection applications, in compact chip package DO-214AB (SMC) size format. The Transient Voltage Suppressor series offers a choice of Working Peak Reverse Voltage from 12 V up to 58 V. Typical fast response times are less than 1.0 picosecond from 0 V to Breakdown Voltage. Chip Diodes conform to JEDEC standards, are easy to handle with standard pick and place equipment and the flat configuration minimizes roll away.
Merkmale
- Surface Mount SMC package
- Standoff Voltage: 12 to 58 volts
- Power Dissipation: 3000 watts
- RoHS compliant
- AEC-Q101 compliant
- Typical temperature coefficient: ΔV̇BR = 0.1% × VBR ≥ 25% × ΔT
Anwendungen
- Protection of power buses
- Protection of I/O interfaces
- Overvoltage transient protection
- Entertainment applications
- Comfort applications
- Telecom, computer, industrial and consumer electronics applications
C1983064 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| SMDJ40A | SETsafe | SETfuse | DO-214AB | 2,550 | $ 0.1256 | ||
| SMDJ40A | Littelfuse | DO-214AB | 398 | $ 0.5141 | ||
| SMDJ40A | R+O | SMC | 3,010 | $ 0.2639 | ||
| SMDJ40A | TECH PUBLIC | SMC | 3,000 | $0.1981 $0.2085 | ||
| SMDJ40A | Jingdao Microelectronics | SMC | 2,935 | $ 0.2231 | ||
| SMDJ40A | baocheng | SMC | 2,350 | $0.0732 $0.077 | ||
| SMDJ40A | MDD(Microdiode Semiconductor) | SMC | 2,325 | $ 0.1969 | ||
| SMDJ40A | TWGMC | DO-214AB(SMC) | 35 | $ 0.1548 | ||
| SMDJ40A | BORN | SMC(DO-214AB) | 70 | $0.1188 $0.1696 | ||
| SMLJ40A-QH | BOURNS | SMC(DO-214AB) | 0 | $ 0.9138 | ||
| 5.0SMDJ40A-Q | BOURNS | SMC(DO-214AB) | 0 | $ 0.994 | ||
| SMLJ40A | BOURNS | SMC(DO-214AB) | 0 | $ 0.2857 | ||
| SMDJ40A | OTW | SMC | 0 | $ 0.1334 | ||
| 5.0SMDJ40A-QH | BOURNS | SMC(DO-214AB) | 0 | $ 1.5867 | ||
| 5.0SMLJ40A | MDE Semiconductor Inc | DO-214AB (SMCJ) | 0 | $ 7.5011 | ||
| 5KASMC40AHM3_A/I | VISHAY | SMC(DO-214AB) | 0 | $ 1.4247 | ||
| 5.0SMDJ40AH | Taiwan Semiconductor | DO-214AB(SMC) | 0 | $ 2.4445 | ||
| SMC30J40A | ST | SMC(DO-214AB) | 0 | $ 0.5974 | ||
| 3KASMC40AHM3_B/H | VISHAY | SMC(DO-214AB) | 0 | $ 0.6483 | ||
| 3KASMC40AHE3_B/I | VISHAY | SMC(DO-214AB) | 0 | $ 0.6483 |

