Littelfuse SMBJ51A-HRA
| Produttore | |
| Cod. Prod. | SMBJ51A-HRA |
| Cod. LCSC | C1977443 |
| Imballo | DO-214AA(SMBJ) |
| Numero Cliente | |
| Attr. chiave | 82.4VC Clamp 7.3A Ipp TVS DIODE DO-214AA(SMBJ) |
| Scheda Tecnica | Littelfuse SMBJ51A-HRA |
| Parti alternative | 20 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | Littelfuse | |
| Imballo | DO-214AA(SMBJ) | |
| Clamping Voltage | 82.4V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 7.3A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 56.7V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 51V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | Littelfuse | |
| Imballo | DO-214AA(SMBJ) | |
| Clamping Voltage | 82.4V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 7.3A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us |
| Tipo | Descrizione | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 56.7V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 51V |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
The SMBJ-HRA High Reliability series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Caratteristiche
Traduzione AI
- 600W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01%
- Excellent clamping capability
- Low incremental surge resistance
- Typical |R less than 1μΔ above 12V
- For surface mounted applications to optimize board space
- Low profile package
- Typical failure mode is short from over-specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC 61000-4-2 ESD 15kV(Air), 8kV (Contact)
- ESD protection of data lines in accordance with IEC 61000-4-2
- EFT protection of data lines in accordance with IEC 61000-4-4
- Built-in strain relief
- Fast response time: typically less than 1.0ps from 0V to BV min
- Glass passivated chip junction
- High temperature soldering guaranteed: 260°C/40 seconds at terminals
- Plastic package is flammability rated V-0 per UL 94
- Meet MSL level1, per J-STD-020, LF maximun peak of 260°C
- Matte tin lead–free plated
- Halogen free and RoHS compliant
- Pb-free E3 means 2nd level interconnect is Pb-free and the terminal finish material is tin(Sn) (IPC/JEDEC J-STD-609A.01)
- UL Recognized to ANSI/ UL 497B, “Protectors for Data Communications and Fire-Alarm Circuits.”
Applicazioni
Traduzione AI
- TVS Components are ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 7.837 | $ 7.84 |
| 200+ | $ 3.033 | $ 606.60 |
| 500+ | $ 2.9268 | $ 1463.40 |
| 1,000+ | $ 2.8745 | $ 2874.50 |
Package Standard3000/Full Reel | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | Littelfuse | |
| Imballo | DO-214AA(SMBJ) | |
| Clamping Voltage | 82.4V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 7.3A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 56.7V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 51V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | Littelfuse | |
| Imballo | DO-214AA(SMBJ) | |
| Clamping Voltage | 82.4V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 7.3A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us |
| Tipo | Descrizione | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 56.7V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 51V |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
The SMBJ-HRA High Reliability series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Caratteristiche
Traduzione AI
- 600W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01%
- Excellent clamping capability
- Low incremental surge resistance
- Typical |R less than 1μΔ above 12V
- For surface mounted applications to optimize board space
- Low profile package
- Typical failure mode is short from over-specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC 61000-4-2 ESD 15kV(Air), 8kV (Contact)
- ESD protection of data lines in accordance with IEC 61000-4-2
- EFT protection of data lines in accordance with IEC 61000-4-4
- Built-in strain relief
- Fast response time: typically less than 1.0ps from 0V to BV min
- Glass passivated chip junction
- High temperature soldering guaranteed: 260°C/40 seconds at terminals
- Plastic package is flammability rated V-0 per UL 94
- Meet MSL level1, per J-STD-020, LF maximun peak of 260°C
- Matte tin lead–free plated
- Halogen free and RoHS compliant
- Pb-free E3 means 2nd level interconnect is Pb-free and the terminal finish material is tin(Sn) (IPC/JEDEC J-STD-609A.01)
- UL Recognized to ANSI/ UL 497B, “Protectors for Data Communications and Fire-Alarm Circuits.”
Applicazioni
Traduzione AI
- TVS Components are ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.
C1977443 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| SMBJ51A | BORN | DO-214AA(SMB) | 3,310 | $ 0.0705 | ||
| SMBJ51A | Liown | SMB(DO-214AA) | 1,400 | $0.0454 $0.0477 | ||
| SMBJ51A-AT/TR7 | Brightking | SMB(DO-214AA) | 125 | $ 0.1207 | ||
| SMBJ51A | BOURNS | SMB(DO-214AA) | 75 | $ 0.2332 | ||
| SMBJ51A | DOWO | SMB(DO-214AA) | 6,260 | $ 0.0402 | ||
| SMBJ51A | LGE | SMB(DO-214AA) | 5 | $0.0825 $0.0916 | ||
| SMBJ51A-HR | Littelfuse | DO-214AA(SMBJ) | 0 | $ 8.9563 | ||
| MSMBJ51AE3 | MICROCHIP | DO-214AA(SMBJ) | 0 | $ 1.344 | ||
| TPSMB51A-VR | Littelfuse | DO-214AA(SMBJ) | 0 | $ 0.1992 | ||
| MSMBJ51A/TR | MICROCHIP | DO-214AA(SMBJ) | 0 | $ 1.5714 | ||
| MASMBJ51AE3 | MICROCHIP | DO-214AA(SMBJ) | 0 | $ 6.5191 | ||
| MXSMBJ51AE3 | MICROCHIP | DO-214AA(SMBJ) | 0 | $ 27.934 | ||
| SMBJ51AE3/TR13 | MICROCHIP | SMBJ(DO-214AA) | 0 | $ 0.3404 | ||
| SMBJE51A | EATON | SMB | 0 | $ 0.0429 | ||
| SMBJE51AH | EATON | DO-214AA(SMBJ) | 0 | $ 0.0432 | ||
| SMBJ51A-E3/5B | VISHAY | DO-214AA(SMBJ) | 0 | $ 0.1299 | ||
| AUSMBJ51A-HF | Comchip | DO-214AA(SMB) | 0 | $ 0.3487 | ||
| SMBJ51A | JKSEMI | DO-214AA(SMB) | 0 | $ 0.0665 | ||
| P6SMBJ51A-AU_R1_000A1 | PANJIT | SMB(DO-214AA) | 0 | $ 0.2613 | ||
| SMBJ51A | Taiwan Semiconductor | DO-214AA(SMB) | 0 | $ 0.1289 |

