Littelfuse SMCJ18A-HRA
| Hersteller | |
| Herst.-Teilenr. | SMCJ18A-HRA |
| LCSC-Nr. | C1977216 |
| Verp. | DO-214AB(SMCJ) |
| Kundennummer | |
| Hauptmerkm. | 29.2VC Clamp 51.4A Ipp TVS DIODE DO-214AB(SMCJ) |
| Datenblatt | Littelfuse SMCJ18A-HRA |
| Alternativteile | 20 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | Littelfuse | |
| Verp. | DO-214AB(SMCJ) | |
| Clamping Voltage | 29.2V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 51.4A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 20V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 18V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | Littelfuse | |
| Verp. | DO-214AB(SMCJ) | |
| Clamping Voltage | 29.2V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 51.4A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 20V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 18V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The SMCJ-HRA High Reliability series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. These are available with a variety of upscreening options for enhanced reliability.
Merkmale
KI-Übersetzung
- High reliability devices with fabrication and assembly lots traceability
- Enhanced reliability screening options are available in reference to MIL-PRF-19500. Refer to screen process table for more detail on screening options
- For surface mounted applications to optimize board space
- Low profile package
- Built-in strain relief
- Glass passivated chip junction
- 1500W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01%
- Fast response time: typically less than 1.0ps from 0V to BV min
- Excellent clamping capability
- Low incremental surge resistance
- Typical |R less than 1μΔ above 12V
- High Temperature soldering guaranteed: 260°C/40 seconds at terminals
- Plastic package has Underwriters laboratory flammability 94V-O
- Meet MSL level1, per J-STD-020, LF maximun peak of 260°C
- Matte tin lead–free plated
- Halogen free and RoHS compliant
- 2nd level interconnect is Pb-free per IPC/JEDEC J-STD-609A.01
- Recognized to UL 497B as an Isolated Loop Circuit Protector
Anwendungen
KI-Übersetzung
- I/O Interfaces
- VCC bus
- Other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 14.0194 | $ 14.02 |
| 200+ | $ 5.4253 | $ 1085.06 |
| 500+ | $ 5.2355 | $ 2617.75 |
| 1,000+ | $ 5.1413 | $ 5141.30 |
Standardgehäuse3000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | Littelfuse | |
| Verp. | DO-214AB(SMCJ) | |
| Clamping Voltage | 29.2V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 51.4A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 20V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 18V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | Littelfuse | |
| Verp. | DO-214AB(SMCJ) | |
| Clamping Voltage | 29.2V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 51.4A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 20V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 18V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The SMCJ-HRA High Reliability series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. These are available with a variety of upscreening options for enhanced reliability.
Merkmale
KI-Übersetzung
- High reliability devices with fabrication and assembly lots traceability
- Enhanced reliability screening options are available in reference to MIL-PRF-19500. Refer to screen process table for more detail on screening options
- For surface mounted applications to optimize board space
- Low profile package
- Built-in strain relief
- Glass passivated chip junction
- 1500W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01%
- Fast response time: typically less than 1.0ps from 0V to BV min
- Excellent clamping capability
- Low incremental surge resistance
- Typical |R less than 1μΔ above 12V
- High Temperature soldering guaranteed: 260°C/40 seconds at terminals
- Plastic package has Underwriters laboratory flammability 94V-O
- Meet MSL level1, per J-STD-020, LF maximun peak of 260°C
- Matte tin lead–free plated
- Halogen free and RoHS compliant
- 2nd level interconnect is Pb-free per IPC/JEDEC J-STD-609A.01
- Recognized to UL 497B as an Isolated Loop Circuit Protector
Anwendungen
KI-Übersetzung
- I/O Interfaces
- VCC bus
- Other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications
C1977216 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| SMCJ18A/TR13 | Brightking | SMC(DO-214AB) | 2,960 | $ 0.1376 | ||
| SMCJ18A | BOURNS | DO-214AB(SMC) | 65 | $ 0.8302 | ||
| SMCJ18A | Liown | SMC(DO-214AB) | 15 | $0.0633 $0.1265 | ||
| SMCJ18A-HR | Littelfuse | DO-214AB(SMCJ) | 0 | $ 5.3351 | ||
| TPSMC18A-VR | Littelfuse | DO-214AB(SMCJ) | 0 | $ 0.363 | ||
| SMCJ18AE3/TR13 | MICROCHIP | DO-214AB(SMCJ) | 0 | $ 0.6128 | ||
| MXLSMCJ18AE3 | MICROCHIP | DO-214AB(SMCJ) | 0 | $ 12.6694 | ||
| MXSMCJ18AE3 | MICROCHIP | DO-214AB(SMCJ) | 0 | $ 21.0554 | ||
| MSMCJ18A | MICROCHIP | DO-214AB(SMCJ) | 0 | $ 1.6721 | ||
| SMCJ18A | Me-TECH | DO-214AB | 0 | $ 0.1682 | ||
| SMCJ18A-Q | BOURNS | DO-214AB(SMC) | 0 | $ 0.3096 | ||
| SMCJE18A | EATON | SMC | 0 | $ 0.0782 | ||
| SMCJE18AH | EATON | SMC | 0 | $ 0.294 | ||
| SMCJ18A-M3/57T | VISHAY | SMC(DO-214AB) | 0 | $ 0.3672 | ||
| SMCJ18AHE3_A/I | VISHAY | DO-214AB(SMCJ) | 0 | $ 0.3861 | ||
| SMCJ18A-M3/9AT | VISHAY | DO-214AB(SMC) | 0 | $ 0.3825 | ||
| SMCJ18CAHE3_A/I | VISHAY | DO-214AB(SMCJ) | 0 | $ 0.5106 | ||
| SMCJ18AHM3_A/I | VISHAY | DO-214AB(SMC) | 0 | $ 0.3406 | ||
| SMCJ18AHM3_A/H | VISHAY | DO-214AB(SMC) | 0 | $ 0.3406 | ||
| SMCJ18A-AT/TR13 | Brightking | SMC(DO-214AB) | 0 | $ 0.3908 |

