Littelfuse SMDJ7.0CA
| Produttore | |
| Cod. Prod. | SMDJ7.0CA |
| Cod. LCSC | C1977137 |
| Imballo | DO-214AB |
| Numero Cliente | |
| Attr. chiave | TVS DIODE 7VWM 12VC DO-214AB |
| Scheda Tecnica | Littelfuse SMDJ7.0CA |
| Parti alternative | 20 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | Littelfuse | |
| Imballo | DO-214AB | |
| Clamping Voltage | 12V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 250A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.78V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 200uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 7V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | Littelfuse | |
| Imballo | DO-214AB | |
| Clamping Voltage | 12V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 250A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us |
| Tipo | Descrizione | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.78V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 200uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 7V |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
The SMDJ series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Caratteristiche
Traduzione AI
- Low incremental surge resistance
- Typical |R less than 2μA when VBR min>12V
- High temperature to refow soldering guaranteed: 260°C/30sec
- VBA @T,1Π = VBA @25°C×(1 + αT ×(TJ - 25)) (αT:Temperature Coeffcient, typical value is 0.1% )
- UL Recognized compound meeting fammability rating V - 0
- Meet MSL level1, per J - STD - 020, LF maximun peak of 260°C
- Matte tin lead–free plated
- Halogen free and RoHS compliant
- Pb - free E3 means 2nd level interconnect is Pb - free and the terminal finish material is tin(Sn) (IPC/JEDEC J - STD609A.01)
- 3000W P PPM capability at 10/1000μs waveform, repetition rate (duty cycles):0.01%
- For surface mounted applications in order to optimize board space
- Low profile package
- Typical failure mode is short from over - specifed voltage o current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC - 61000 - 4 - 2 ESD 30kV(Air), 30kV (Contact)
- ESD protection of data lines in accordance with IEC 61000 - 4 - 2
- EFT protection of data lines in accordance with IEC 61000 - 4 - 4
- Built - in strain relief
- Glass passivated chip junction
- Fast response time: typically less than 1.0ps from 0V to BV min
- Excellent clamping capability
Applicazioni
Traduzione AI
- TVS components are ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in telecom, computer, Industrial and consumer electronic applications.
Disponibile: 138
138 Pronta consegna
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit. | Importo totale |
|---|---|---|
| 1+ | $ 1.2111 | $ 1.21 |
| 10+ | $ 1.0571 | $ 10.57 |
| 30+ | $ 0.9801 | $ 29.40 |
| 100+ | $ 0.9047 | $ 90.47 |
| 500+ | $ 0.8588 | $ 429.40 |
| 1,000+ | $ 0.8342 | $ 834.20 |
Package Standard3000/Full Reel | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | Littelfuse | |
| Imballo | DO-214AB | |
| Clamping Voltage | 12V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 250A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.78V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 200uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 7V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | Littelfuse | |
| Imballo | DO-214AB | |
| Clamping Voltage | 12V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 250A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us |
| Tipo | Descrizione | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.78V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 200uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 7V |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
The SMDJ series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Caratteristiche
Traduzione AI
- Low incremental surge resistance
- Typical |R less than 2μA when VBR min>12V
- High temperature to refow soldering guaranteed: 260°C/30sec
- VBA @T,1Π = VBA @25°C×(1 + αT ×(TJ - 25)) (αT:Temperature Coeffcient, typical value is 0.1% )
- UL Recognized compound meeting fammability rating V - 0
- Meet MSL level1, per J - STD - 020, LF maximun peak of 260°C
- Matte tin lead–free plated
- Halogen free and RoHS compliant
- Pb - free E3 means 2nd level interconnect is Pb - free and the terminal finish material is tin(Sn) (IPC/JEDEC J - STD609A.01)
- 3000W P PPM capability at 10/1000μs waveform, repetition rate (duty cycles):0.01%
- For surface mounted applications in order to optimize board space
- Low profile package
- Typical failure mode is short from over - specifed voltage o current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC - 61000 - 4 - 2 ESD 30kV(Air), 30kV (Contact)
- ESD protection of data lines in accordance with IEC 61000 - 4 - 2
- EFT protection of data lines in accordance with IEC 61000 - 4 - 4
- Built - in strain relief
- Glass passivated chip junction
- Fast response time: typically less than 1.0ps from 0V to BV min
- Excellent clamping capability
Applicazioni
Traduzione AI
- TVS components are ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in telecom, computer, Industrial and consumer electronic applications.
C1977137 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| SMDJ7.0CA-AT/TR7 | Brightking | SMC(DO-214AB) | 7 | $ 0.2273 | ||
| SMDJ7.0CA/TR13 | Brightking | SMC(DO-214AB) | 11 | $ 0.2872 | ||
| 3.0SMCJ7.0CA | Littelfuse | DO-214AB(SMCJ) | 0 | $ 0.4674 | ||
| SMDJ7.0CA-HR | Littelfuse | DO-214AB(SMCJ) | 0 | $ 6.8012 | ||
| SMDJ7.0CA-HRAT7 | Littelfuse | DO-214AB(SMCJ) | 0 | $ 5.8203 | ||
| SMDJ7.0CA-T7 | Littelfuse | DO-214AB(SMCJ) | 0 | $ 0.156 | ||
| MASMLJ7.0CAE3/TR | MICROCHIP | DO-214AB(SMLJ) | 0 | $ 10.5563 | ||
| MASMLJ7.0AE3 | MICROCHIP | DO-214AB | 0 | $ 9.6159 | ||
| MXLSMLJ7.0CAE3 | MICROCHIP | DO-214AB | 0 | $ 16.6641 | ||
| MSMLJ7.0CAE3 | MICROCHIP | DO-214AB | 0 | $ 3.1894 | ||
| 3.0SMCJ7.0CA-HF | Comchip | DO-214AB(SMC) | 0 | $ 0.816 | ||
| 3.0SMCJ7.0CA-13 | DIODES | SMC | 0 | $ 1.1079 | ||
| TV30C7V0JB-G | Comchip | SMC(DO-214AB) | 0 | $ 0.4782 | ||
| SMDJ7.0CA | Liown | SMC(DO-214AB) | 0 | $ 0.249 | ||
| 3.0SMCJ7.0CA | SMC | SMC(DO-214AB) | 0 | $ 0.6464 | ||
| MASMLJ7.0CAE3 | MICROCHIP | DO-214AB | 0 | $ 8.8078 | ||
| SMDJ7.0CA-HRA | Littelfuse | DO-214AB(SMCJ) | 0 | $ 16.8223 | ||
| MASMLJ7.0CA | MICROCHIP | DO-214AB | 0 | $ 10.3179 | ||
| MSMLJ7.0CA | MICROCHIP | DO-214AB | 0 | $ 3.1894 | ||
| 5.0SMDJ7.0CAS | Littelfuse | DO-214AB(SMCJ) | 0 | $ 0.2567 |



