Littelfuse TPSMB20CA-VR
| Produttore | |
| Cod. Prod. | TPSMB20CA-VR |
| Cod. LCSC | C1976837 |
| Imballo | DO-214AA(SMBJ) |
| Numero Cliente | |
| Attr. chiave | 32.4VC Clamp 18.6A Ipp TVS DIODE DO-214AA(SMBJ) |
| Scheda Tecnica | Littelfuse TPSMB20CA-VR |
| Parti alternative | 20 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | Littelfuse | |
| Imballo | DO-214AA(SMBJ) | |
| Clamping Voltage | 32.4V | |
| Operating Temperature | -65℃~+175℃ | |
| Peak Pulse Current (Ipp) | 18.6A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 22.2V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 20V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | Littelfuse | |
| Imballo | DO-214AA(SMBJ) | |
| Clamping Voltage | 32.4V | |
| Operating Temperature | -65℃~+175℃ | |
| Peak Pulse Current (Ipp) | 18.6A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us |
| Tipo | Descrizione | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 22.2V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 20V |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
The TPSMB-VR series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Caratteristiche
Traduzione AI
- High reliability application and automotive grade AEC Q101 qualified
- Surface mount component to minimize board space
- Low profile package
- Typical failure mode is short from over -specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- ESD protection of data lines in accordance with IEC 61000-4-2, 30kV(Air), 30kV (Contact)
- EFT protection of data lines in accordance with IEC 61000-4-4
- Glass passivated chip junction
- 600W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01%
- Fast response time: typically less than 1.0ns from 0V to VBR min
- Excellent clamping capability
- Low incremental surge resistance
- Typical IR≤1μA for Vn>10V
- High temperature soldering guaranteed: 260°C/10 seconds at terminals
- UL Recognized compound meeting flammability rating V-0.
- Meet MSL level1, per J-STD-020, high temperature soldering guaranteed.
- Matte tin lead–free plated
- Halogen free and RoHS compliant
- Pb-free E3 means 2nd level interconnect is Pbfree and the terminal finish material is tin(Sn) (IPC/ JEDEC J-STD-609A.01)
- Recognized to UL 497B as an Isolated Loop Circuit Protector
Applicazioni
Traduzione AI
- TVS components are ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Automotive applications.
Disponibile: 202
202 Pronta consegna
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit. | Importo totale |
|---|---|---|
| 1+ | $ 0.7685 | $ 0.77 |
| 10+ | $ 0.7555 | $ 7.56 |
| 30+ | $ 0.7458 | $ 22.37 |
| 100+ | $ 0.7376 | $ 73.76 |
Package Standard3000/Full Reel | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | Littelfuse | |
| Imballo | DO-214AA(SMBJ) | |
| Clamping Voltage | 32.4V | |
| Operating Temperature | -65℃~+175℃ | |
| Peak Pulse Current (Ipp) | 18.6A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 22.2V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 20V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | Littelfuse | |
| Imballo | DO-214AA(SMBJ) | |
| Clamping Voltage | 32.4V | |
| Operating Temperature | -65℃~+175℃ | |
| Peak Pulse Current (Ipp) | 18.6A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us |
| Tipo | Descrizione | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 22.2V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 20V |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
The TPSMB-VR series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Caratteristiche
Traduzione AI
- High reliability application and automotive grade AEC Q101 qualified
- Surface mount component to minimize board space
- Low profile package
- Typical failure mode is short from over -specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- ESD protection of data lines in accordance with IEC 61000-4-2, 30kV(Air), 30kV (Contact)
- EFT protection of data lines in accordance with IEC 61000-4-4
- Glass passivated chip junction
- 600W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01%
- Fast response time: typically less than 1.0ns from 0V to VBR min
- Excellent clamping capability
- Low incremental surge resistance
- Typical IR≤1μA for Vn>10V
- High temperature soldering guaranteed: 260°C/10 seconds at terminals
- UL Recognized compound meeting flammability rating V-0.
- Meet MSL level1, per J-STD-020, high temperature soldering guaranteed.
- Matte tin lead–free plated
- Halogen free and RoHS compliant
- Pb-free E3 means 2nd level interconnect is Pbfree and the terminal finish material is tin(Sn) (IPC/ JEDEC J-STD-609A.01)
- Recognized to UL 497B as an Isolated Loop Circuit Protector
Applicazioni
Traduzione AI
- TVS components are ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Automotive applications.
C1976837 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| SMBJ20CA | JUXING | SMB | 2,950 | $0.0451 $0.0474 | ||
| SMBJ20CA | Liown | SMB(DO-214AA) | 2,750 | $0.0504 $0.053 | ||
| SMBJ20CA/TR13 | Brightking | SMB(DO-214AA) | 350 | $ 0.0655 | ||
| SMBJ20CA | BOURNS | SMB(DO-214AA) | 10 | $ 0.2412 | ||
| SMBJ20CA | LGE | SMB(DO-214AA) | 660 | $ 0.0708 | ||
| SMBJ20CA-HR | Littelfuse | DO-214AA(SMBJ) | 0 | $ 8.9563 | ||
| MSMBJ20CA | MICROCHIP | DO-214AA(SMBJ) | 0 | $ 1.435 | ||
| SMBJ20CA-HRA | Littelfuse | DO-214AA(SMBJ) | 0 | $ 7.837 | ||
| MSMBJ20CAE3/TR | MICROCHIP | DO-214AA(SMBJ) | 0 | $ 1.6624 | ||
| SMBJ20CA | ElecSuper | SMB | 0 | $ 0.0423 | ||
| SMBJ20CA | SETsafe | SETfuse | SMB | 0 | $ 0.0553 | ||
| SMBJ20CA-Q | BOURNS | SMB(DO-214AA) | 0 | $ 0.4208 | ||
| SMBJE20CA | EATON | SMB | 0 | $ 0.0378 | ||
| SMBJ20CA | JKSEMI | DO-214AA(SMB) | 0 | $ 0.0591 | ||
| SMBJ20CA | LRC | SMB | 0 | $ 0.1443 | ||
| SMBJ20CA | prosemi | SMB | 0 | $ 0.1247 | ||
| SMBJ20CA/TR7 | YAGEO | DO-214AA(SMB) | 0 | $ 0.033 | ||
| SMBJ20CA-E3/5B | VISHAY | DO-214AA(SMBJ) | 0 | $ 0.1459 | ||
| SMBJ20CA-M3/5B | VISHAY | DO-214AA(SMBJ) | 0 | $ 0.2605 | ||
| AUSMBJ20CA-HF | Comchip | DO-214AA(SMB) | 0 | $ 0.3487 |



