Littelfuse 5KP120CA
| Producent | |
| Nr części prod. | 5KP120CA |
| Nr LCSC | C1975860 |
| Opak. | P600 |
| Numer Klienta | |
| Klucz. cechy | TVS DIODE 120VWM 193VC P600 |
| Karta Katalogowa | Littelfuse 5KP120CA |
| Części alternatywne | 16 |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Producent | Littelfuse | |
| Opak. | P600 | |
| Clamping Voltage | 193V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 26.4A | |
| Peak Pulse Power Dissipation (Ppp) | 5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 133V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 120V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Producent | Littelfuse | |
| Opak. | P600 | |
| Clamping Voltage | 193V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 26.4A | |
| Peak Pulse Power Dissipation (Ppp) | 5kW@10/1000us |
| Typ | Opis | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 133V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 120V |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
The 5KP Series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Funkcje
Tłumaczenie AI
- 5 kW peak pulse capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01%
- Glass passivated chip junction in P600 package
- Fast response time: typically less than 1.0ps from 0 Volts to BV min
- Excellent clamping capability
- Typical failure mode is short from over-specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC 61000-4-2 ESD 30kV(Air), 30kV (Contact)
- EFT protection of data lines in accordance with IEC 61000-4-4
- Low incremental surge resistance
- Typical |R less than 2μA when VBR min>12V
- High temperature to reflow soldering guaranteed: 260°C/40sec / 0.375”, (9.5mm) lead length, 5 lbs., (2.3kg) tension
- V @ T= V @25°C BR x (1+αT x (T - 25)) (αT:Temperature Coefficient, typical value is 0.1% )
- UL Recognized compound meeting flammability rating V-0
- Matte tin lead–free plated
- Halogen free and RoHS compliant
- Pb-free E3 indicates that 2nd level interconnect is Pb-free and the terminal finish material is tin(Sn) (IPC/JEDEC J-STD609A.01)
Zastosowania
Tłumaczenie AI
- TVS componants are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 11.9053 | $ 11.91 |
| 10+ | $ 10.8152 | $ 108.15 |
| 30+ | $ 10.1507 | $ 304.52 |
| 100+ | $ 9.5935 | $ 959.35 |
Standardowa Obudowa800/Full Reel | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Producent | Littelfuse | |
| Opak. | P600 | |
| Clamping Voltage | 193V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 26.4A | |
| Peak Pulse Power Dissipation (Ppp) | 5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 133V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 120V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Producent | Littelfuse | |
| Opak. | P600 | |
| Clamping Voltage | 193V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 26.4A | |
| Peak Pulse Power Dissipation (Ppp) | 5kW@10/1000us |
| Typ | Opis | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 133V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 120V |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
The 5KP Series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Funkcje
Tłumaczenie AI
- 5 kW peak pulse capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01%
- Glass passivated chip junction in P600 package
- Fast response time: typically less than 1.0ps from 0 Volts to BV min
- Excellent clamping capability
- Typical failure mode is short from over-specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC 61000-4-2 ESD 30kV(Air), 30kV (Contact)
- EFT protection of data lines in accordance with IEC 61000-4-4
- Low incremental surge resistance
- Typical |R less than 2μA when VBR min>12V
- High temperature to reflow soldering guaranteed: 260°C/40sec / 0.375”, (9.5mm) lead length, 5 lbs., (2.3kg) tension
- V @ T= V @25°C BR x (1+αT x (T - 25)) (αT:Temperature Coefficient, typical value is 0.1% )
- UL Recognized compound meeting flammability rating V-0
- Matte tin lead–free plated
- Halogen free and RoHS compliant
- Pb-free E3 indicates that 2nd level interconnect is Pb-free and the terminal finish material is tin(Sn) (IPC/JEDEC J-STD609A.01)
Zastosowania
Tłumaczenie AI
- TVS componants are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
C1975860 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Części alternatywne
| MPN | Producent | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|
| 5KP120CA-B | Littelfuse | P600 | 100 | $ 4.1806 | ||
| 5KP120CA-HR | Littelfuse | P600 | 0 | $ 5.0925 | ||
| 5KP120CA-HRA | Littelfuse | P600 | 0 | $ 4.8461 | ||
| 5KP120CAE3/TR13 | MICROCHIP | P600 | 0 | $ 2.1534 | ||
| A5KP120CA-G | Comchip | R-6 | 0 | $ 3.2125 | ||
| 15KPA120CA-HRA | Littelfuse | P600 | 0 | $ 6.3752 | ||
| 15KPA120A-B | Littelfuse | P600 | 0 | $ 2.0054 | ||
| 15KPA120CA-HR | Littelfuse | P600 | 0 | $ 6.6209 | ||
| 15KPA120CA | Littelfuse | P600 | 0 | $ 2.0849 | ||
| 15KPA120CAE3/TR13 | MICROCHIP | P600 | 0 | $ 13.9274 | ||
| 15KPA120CA/B | Brightking | P600 | 0 | $ 2.9504 | ||
| 15KPA120CE3/TR13 | MICROCHIP | P600 | 0 | $ 13.9274 | ||
| 5KP120CA_R2_00001 | PANJIT | P600 | 0 | $ 1.7127 | ||
| 15KP120CA-TP | MCC | R-6 | 0 | $ 4.9905 | ||
| 15KPA120CA-B | Littelfuse | P600 | 0 | $ 2.0054 | ||
| 5KP120CE3/TR13 | MICROCHIP | P600 | 0 | $ 1.7724 |



