VISHAY 3KASMC30AHM3_B/H
| Produttore | |
| Cod. Prod. | 3KASMC30AHM3_B/H |
| Cod. LCSC | C1975831 |
| Imballo | DO-214AB(SMCJ) |
| Numero Cliente | |
| Attr. chiave | 48.4VC Clamp 62A@10/1000us Ipp TVS DIODE DO-214AB(SMCJ) |
| Scheda Tecnica | VISHAY 3KASMC30AHM3_B/H |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 20 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | VISHAY | |
| Imballo | DO-214AB(SMCJ) | |
| Clamping Voltage | 48.4V | |
| Operating Temperature | -65℃~+185℃ | |
| Peak Pulse Current (Ipp) | 62A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 36.8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 15uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 30V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | VISHAY | |
| Imballo | DO-214AB(SMCJ) | |
| Clamping Voltage | 48.4V | |
| Operating Temperature | -65℃~+185℃ | |
| Peak Pulse Current (Ipp) | 62A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us |
| Tipo | Descrizione | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 36.8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 15uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 30V |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Junction passivation optimized design passivated anisotropic rectifier technology
- T_J = 185 °C capability suitable for high reliability and automotive requirement
- Available in uni - directional polarity only
- 3000 W peak pulse power capability with a 10/1000 μs waveform
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Meets MSL level 1, per J - STD - 020, LF maximum peak of 260 °C
- AEC - Q101 qualified available - Automotive ordering code: base P/NHE3 or P/NHM3
Applicazioni
Traduzione AI
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.6483 | $ 0.65 |
| 200+ | $ 0.2516 | $ 50.32 |
| 500+ | $ 0.2424 | $ 121.20 |
| 850+ | $ 0.2377 | $ 202.05 |
Package Standard850/Full Reel | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | VISHAY | |
| Imballo | DO-214AB(SMCJ) | |
| Clamping Voltage | 48.4V | |
| Operating Temperature | -65℃~+185℃ | |
| Peak Pulse Current (Ipp) | 62A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 36.8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 15uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 30V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | VISHAY | |
| Imballo | DO-214AB(SMCJ) | |
| Clamping Voltage | 48.4V | |
| Operating Temperature | -65℃~+185℃ | |
| Peak Pulse Current (Ipp) | 62A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us |
| Tipo | Descrizione | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 36.8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 15uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 30V |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Junction passivation optimized design passivated anisotropic rectifier technology
- T_J = 185 °C capability suitable for high reliability and automotive requirement
- Available in uni - directional polarity only
- 3000 W peak pulse power capability with a 10/1000 μs waveform
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Meets MSL level 1, per J - STD - 020, LF maximum peak of 260 °C
- AEC - Q101 qualified available - Automotive ordering code: base P/NHE3 or P/NHM3
Applicazioni
Traduzione AI
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.
C1975831 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| SMDJ30A | TWGMC | DO-214AB(SMC) | 3,035 | $ 0.2331 | ||
| SMDJ30A | Littelfuse | DO-214AB | 3,000 | $ 0.3688 | ||
| SMDJ30A PFK-TD | TDSEMIC | SMC | 3,000 | $ 0.197 | ||
| SMDJ30A | OTW | SMC | 790 | $ 0.1334 | ||
| SMDJ30A | Jingdao Microelectronics | SMC | 265 | $ 0.2227 | ||
| SMDJ30A | HXY MOSFET | SMC | 25 | $ 0.1844 | ||
| SMDJ30AQ | YANGJIE | DO-214AB(SMC) | 364 | $ 0.7163 | ||
| SMDJ30A | R+O | SMC(DO-214AB) | 4,310 | $ 0.1773 | ||
| SMDJ30A | TECH PUBLIC | SMC | 2,480 | $0.1961 $0.2064 | ||
| SMDJ30A | PAKER | SMC(DO-214AB) | 911 | $ 0.1719 | ||
| SMDJ30A | MSKSEMI | SMC | 710 | $0.1471 $0.1634 | ||
| SMDJ30A | ZHIDE | DO-214AB(SMC) | 240 | $ 0.2529 | ||
| 3KASMC30AHM3_B/I | VISHAY | SMC(DO-214AB) | 0 | $ 0.6483 | ||
| SZ3KASMC30AT3G | Littelfuse | SMC | 0 | $ 1.2121 | ||
| SMDJ30A | MDD(Microdiode Semiconductor) | SMC | 0 | $ 0.3704 | ||
| SMLJ30A | BOURNS | SMC(DO-214AB) | 0 | $ 0.477 | ||
| SMLJ30AHE3A-TP | MCC | SMC(DO-214AB) | 0 | $ 1.0603 | ||
| TVS30SMCP30 | SSGSEMI | SMC | 0 | $ 0.3757 | ||
| SMDJ30A-AT/TR13 | YAGEO | DO-214AB(SMC) | 0 | $ 0.0829 | ||
| 3KASMC30AHE3_B/H | VISHAY | SMC(DO-214AB) | 0 | $ 0.8196 |

