Littelfuse 5KP9.0A
| Hersteller | |
| Herst.-Teilenr. | 5KP9.0A |
| LCSC-Nr. | C1975631 |
| Verp. | P600 |
| Kundennummer | |
| Hauptmerkm. | 15.4VC Clamp 331.2A Ipp TVS DIODE Through Hole |
| Datenblatt | Littelfuse 5KP9.0A |
| Alternativteile | 17 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | Littelfuse | |
| Verp. | P600 | |
| Clamping Voltage | 15.4V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 331.2A | |
| Peak Pulse Power Dissipation (Ppp) | 5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 10V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 15uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 9V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | Littelfuse | |
| Verp. | P600 | |
| Clamping Voltage | 15.4V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 331.2A | |
| Peak Pulse Power Dissipation (Ppp) | 5kW@10/1000us |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 10V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 15uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 9V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The 5KP Series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Merkmale
KI-Übersetzung
- 5 kW peak pulse capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01%
- Glass passivated chip junction in P600 package
- Fast response time: typically less than 1.0ps from 0 Volts to BV min
- Excellent clamping capability
- Typical failure mode is short from over-specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC 61000-4-2 ESD 30kV(Air), 30kV (Contact)
- EFT protection of data lines in accordance with IEC 61000-4-4
- Low incremental surge resistance
- Typical |R less than 2μA when VBR min>12V
- High temperature to reflow soldering guaranteed: 260°C/40sec / 0.375”, (9.5mm) lead length, 5 lbs., (2.3kg) tension
- V @ T= V @25°C BR x (1+αT x (T - 25)) (αT:Temperature Coefficient, typical value is 0.1% )
- UL Recognized compound meeting flammability rating V-0
- Matte tin lead–free plated
- Halogen free and RoHS compliant
- Pb-free E3 indicates that 2nd level interconnect is Pb-free and the terminal finish material is tin(Sn) (IPC/JEDEC J-STD609A.01)
Anwendungen
KI-Übersetzung
- TVS componants are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
Vorrätig: 20
20 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 1+ | $ 2.9033 | $ 2.90 |
| 10+ | $ 2.8578 | $ 28.58 |
| 30+ | $ 2.8269 | $ 84.81 |
| 100+ | $ 2.7944 | $ 279.44 |
Standardgehäuse800/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | Littelfuse | |
| Verp. | P600 | |
| Clamping Voltage | 15.4V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 331.2A | |
| Peak Pulse Power Dissipation (Ppp) | 5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 10V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 15uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 9V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | Littelfuse | |
| Verp. | P600 | |
| Clamping Voltage | 15.4V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 331.2A | |
| Peak Pulse Power Dissipation (Ppp) | 5kW@10/1000us |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 10V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 15uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 9V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The 5KP Series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Merkmale
KI-Übersetzung
- 5 kW peak pulse capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01%
- Glass passivated chip junction in P600 package
- Fast response time: typically less than 1.0ps from 0 Volts to BV min
- Excellent clamping capability
- Typical failure mode is short from over-specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC 61000-4-2 ESD 30kV(Air), 30kV (Contact)
- EFT protection of data lines in accordance with IEC 61000-4-4
- Low incremental surge resistance
- Typical |R less than 2μA when VBR min>12V
- High temperature to reflow soldering guaranteed: 260°C/40sec / 0.375”, (9.5mm) lead length, 5 lbs., (2.3kg) tension
- V @ T= V @25°C BR x (1+αT x (T - 25)) (αT:Temperature Coefficient, typical value is 0.1% )
- UL Recognized compound meeting flammability rating V-0
- Matte tin lead–free plated
- Halogen free and RoHS compliant
- Pb-free E3 indicates that 2nd level interconnect is Pb-free and the terminal finish material is tin(Sn) (IPC/JEDEC J-STD609A.01)
Anwendungen
KI-Übersetzung
- TVS componants are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
C1975631 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| 5KP9.0A | Liown | P600 | 70 | $0.4260 $0.71 | ||
| 5KP9.0A-B | Littelfuse | P600 | 0 | $ 0.4917 | ||
| 5KP9.0A-HRA | Littelfuse | P600 | 0 | $ 4.8389 | ||
| 5KP9.0A-HR | Littelfuse | P600 | 0 | $ 5.0925 | ||
| 5KP9.0A-E3/73 | VISHAY | P600 | 0 | $ 1.467 | ||
| 5KP9.0A-E3/54 | VISHAY | P600 | 0 | $ 1.7601 | ||
| 5KP9.0A_R2_00001 | PANJIT | P600 | 0 | $ 1.6016 | ||
| A5KP9.0A-G | Comchip | R-6 | 0 | $ 3.2125 | ||
| 5KP9.0AE3/TR13 | MICROCHIP | P600 | 0 | $ 2.3848 | ||
| 5KP9.0AHE3/73 | VISHAY | P600 | 0 | $ 2.0359 | ||
| 5KP9.0AHE3/54 | VISHAY | P600 | 0 | $ 2.0328 | ||
| 5KP9.0E3/TR13 | MICROCHIP | P600 | 0 | $ 2.1688 | ||
| 5KP8.5A-HRA | Littelfuse | P600 | 0 | $ 4.8389 | ||
| 5KP8.5A-HR | Littelfuse | P600 | 0 | $ 5.0925 | ||
| 5KP8.5A-E3/73 | VISHAY | P600 | 0 | $ 1.4108 | ||
| 5KP8.5AHE3/54 | VISHAY | P600 | 0 | $ 2.0328 | ||
| 5KP8.5A-E3/54 | VISHAY | P600 | 0 | $ 1.6901 |

