VISHAY SMBJ9.0A-E3/5B
| Produttore | |
| Cod. Prod. | SMBJ9.0A-E3/5B |
| Cod. LCSC | C1974518 |
| Imballo | SMB(DO-214AA) |
| Numero Cliente | |
| Attr. chiave | TVS DIODE 9VWM 15.4VC SMB(DO-214AA) |
| Scheda Tecnica | VISHAY SMBJ9.0A-E3/5B |
| Conformità RoHS | 2 documenti disponibili |
| Parti alternative | 20 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | VISHAY | |
| Imballo | SMB(DO-214AA) | |
| Clamping Voltage | 15.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 39A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 11.1V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 10uA | |
| Reverse Stand-Off Voltage (Vrwm) | 9V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | VISHAY | |
| Imballo | SMB(DO-214AA) | |
| Clamping Voltage | 15.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 39A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us |
| Tipo | Descrizione | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 11.1V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 10uA | |
| Reverse Stand-Off Voltage (Vrwm) | 9V |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Low profile package
- Ideal for automated placement
- Glass passivated chip junction
- Available in uni-directional and bi-directional
- 600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01%
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 ℃
- AEC-Q101 qualified available
- Automotive ordering code: base P/NHE3 or P/NHM3
- Material categorization: for definitions of compliance please see www.vishay.com/doc?299912
Applicazioni
Traduzione AI
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.
Disponibile: 370
370 Pronta consegna
Minimo: 5Multiplo: 5Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit. | Importo totale |
|---|---|---|
| 5+ | $ 0.1894 | $ 0.95 |
| 50+ | $ 0.1508 | $ 7.54 |
| 150+ | $ 0.1342 | $ 20.13 |
| 500+ | $ 0.1135 | $ 56.75 |
| 3,200+ | $ 0.1043 | $ 333.76 |
| 6,400+ | $ 0.0988 | $ 632.32 |
Package Standard3200/Full Reel | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | VISHAY | |
| Imballo | SMB(DO-214AA) | |
| Clamping Voltage | 15.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 39A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 11.1V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 10uA | |
| Reverse Stand-Off Voltage (Vrwm) | 9V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | VISHAY | |
| Imballo | SMB(DO-214AA) | |
| Clamping Voltage | 15.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 39A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us |
| Tipo | Descrizione | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 11.1V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 10uA | |
| Reverse Stand-Off Voltage (Vrwm) | 9V |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Low profile package
- Ideal for automated placement
- Glass passivated chip junction
- Available in uni-directional and bi-directional
- 600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01%
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 ℃
- AEC-Q101 qualified available
- Automotive ordering code: base P/NHE3 or P/NHM3
- Material categorization: for definitions of compliance please see www.vishay.com/doc?299912
Applicazioni
Traduzione AI
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.
C1974518 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| SMBJ9.0A | BORN | SMB(DO-214AA) | 3,390 | $ 0.0655 | ||
| SMBJ9.0A | PDW | SMB(DO-214AA) | 1,940 | $ 0.0459 | ||
| SMBJ9.0A | ZHIDE | DO-214AA(SMB) | 250 | $ 0.0692 | ||
| SMBJ9.0A | PAKER | SMB(DO-214AA) | 10 | $ 0.041 | ||
| SMBJ9.0A | SEMIWARE | DO-214AA(SMB) | 2,110 | $ 0.0614 | ||
| SMBJ9.0A | Jingdao Microelectronics | SMB | 2,740 | $ 0.0421 | ||
| SMBJ9.0A | Littelfuse | DO-214AA | 180 | $0.0865 $0.131 | ||
| SMBJ9.0A | TWGMC | DO-214AA(SMB) | 80 | $ 0.0382 | ||
| SMBJ9.0A | SUNMATE Elec | SMB(DO-214AA) | 1,940 | $0.0385 $0.0405 | ||
| SMBJ9.0A | TECH PUBLIC | SMB | 5,670 | $0.0423 $0.0445 | ||
| SMBJ9.0A | JDTfuse | SMB | 2,990 | $0.0487 $0.0553 | ||
| SMBJ9.0A-E3/52 | VISHAY | SMB(DO-214AA) | 0 | $ 0.1592 | ||
| SMBJ9.0A-M3/52 | VISHAY | DO-214AA(SMBJ) | 0 | $ 0.1836 | ||
| SMBJ9.0AHE3_B/H | VISHAY | DO-214AA(SMB) | 0 | $ 0.4138 | ||
| SMBJ9.0AHE3_B/I | VISHAY | DO-214AA(SMB) | 0 | $ 0.3754 | ||
| SMBJ9.0AHM3_B/H | VISHAY | DO-214AA(SMB) | 0 | $ 0.4138 | ||
| SMBJ9.0AHM3_B/I | VISHAY | DO-214AA(SMB) | 0 | $ 0.3754 | ||
| SMBJ9.0A | OTW | SMB(DO-214AA) | 0 | $ 0.0391 | ||
| SMBJ9.0A | MDD(Microdiode Semiconductor) | DO-214AA(SMB) | 0 | $0.0304 $0.0506 | ||
| SMBJ9.0A-M3/5B | VISHAY | DO-214AA(SMBJ) | 0 | $ 0.1836 |



