Littelfuse SA36CA
| Hersteller | |
| Herst.-Teilenr. | SA36CA |
| LCSC-Nr. | C1973634 |
| Verp. | DO-15(DO-204AC) |
| Kundennummer | |
| Hauptmerkm. | 58.1VC Clamp 8.8A@10/1000us Ipp TVS DIODE DO-15(DO-204AC) |
| Datenblatt | Littelfuse SA36CA |
| Alternativteile | 10 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | Littelfuse | |
| Verp. | DO-15(DO-204AC) | |
| Clamping Voltage | 58.1V | |
| Peak Pulse Current (Ipp) | 8.8A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 500W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 44.2V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 36V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | Littelfuse | |
| Verp. | DO-15(DO-204AC) | |
| Clamping Voltage | 58.1V | |
| Peak Pulse Current (Ipp) | 8.8A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 500W@10/1000us |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 44.2V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 36V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The SA Series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Merkmale
KI-Übersetzung
- 500N peak pulse capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01%
- V @ T = V @25°C x (1+αT x (T - 25)) (αT:Temperature Coeffcient, typical value is 0.1% )
- Glass passivated chip junction in DO - 15 Package
- Fast response time: typically less than 1.0ps from 0 Volts to BV min
- Excellent clamping capability
- Typical failure mode is short from over - specifed voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC - 61000 - 4 - 2 ESD 30kV(Air), 30kV (Contact)
- ESD protection of data lines in accordance with IEC 61000 - 4 - 2
- EFT protection of data lines in accordance with IEC 61000 - 4 - 4
- Low incremental surge resistance
- Typical |R less than 1μΔ when VBR max>13V
- High temperature to refow soldering guaranteed: 260°C/40sec / 0.375"(9.5mm) lead length, 5 lbs., (2.3kg) tension
- Plastic package is fammability rated V - 0 per Underwriters Laboratories
- Matte tin lead–free plated
- Halogen free and RoHS compliant
- Pb - free E3 means 2nd level interconnect is Pbfree and the terminal finish material is tin(Sn) (IPC/ JEDEC J - STD - 609A.01)
Anwendungen
KI-Übersetzung
- TVS devices are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
Vorrätig: 76
76 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.4501 | $ 0.45 |
| 10+ | $ 0.4436 | $ 4.44 |
| 30+ | $ 0.4387 | $ 13.16 |
| 100+ | $ 0.4338 | $ 43.38 |
Standardgehäuse4000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | Littelfuse | |
| Verp. | DO-15(DO-204AC) | |
| Clamping Voltage | 58.1V | |
| Peak Pulse Current (Ipp) | 8.8A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 500W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 44.2V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 36V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | Littelfuse | |
| Verp. | DO-15(DO-204AC) | |
| Clamping Voltage | 58.1V | |
| Peak Pulse Current (Ipp) | 8.8A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 500W@10/1000us |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 44.2V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 36V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The SA Series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Merkmale
KI-Übersetzung
- 500N peak pulse capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01%
- V @ T = V @25°C x (1+αT x (T - 25)) (αT:Temperature Coeffcient, typical value is 0.1% )
- Glass passivated chip junction in DO - 15 Package
- Fast response time: typically less than 1.0ps from 0 Volts to BV min
- Excellent clamping capability
- Typical failure mode is short from over - specifed voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC - 61000 - 4 - 2 ESD 30kV(Air), 30kV (Contact)
- ESD protection of data lines in accordance with IEC 61000 - 4 - 2
- EFT protection of data lines in accordance with IEC 61000 - 4 - 4
- Low incremental surge resistance
- Typical |R less than 1μΔ when VBR max>13V
- High temperature to refow soldering guaranteed: 260°C/40sec / 0.375"(9.5mm) lead length, 5 lbs., (2.3kg) tension
- Plastic package is fammability rated V - 0 per Underwriters Laboratories
- Matte tin lead–free plated
- Halogen free and RoHS compliant
- Pb - free E3 means 2nd level interconnect is Pbfree and the terminal finish material is tin(Sn) (IPC/ JEDEC J - STD - 609A.01)
Anwendungen
KI-Übersetzung
- TVS devices are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
C1973634 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| SA36CA/B | Brightking | DO-15 | 650 | $ 0.1358 | ||
| SAC36/B | Brightking | DO-15(DO-204AC) | 1,185 | $ 0.1825 | ||
| SA36CAHE3/73 | VISHAY | DO-15(DO-204AC) | 0 | $ 0.2521 | ||
| SA33CA-E3/73 | VISHAY | DO-15(DO-204AC) | 0 | $ 0.2521 | ||
| SA36CA-E3/54 | VISHAY | DO-15(DO-204AC) | 0 | $ 0.1897 | ||
| SA36CAHE3/54 | VISHAY | DO-15(DO-204AC) | 0 | $ 0.2924 | ||
| SA36CAHE3/53 | VISHAY | DO-204AC(DO-15) | 0 | $ 0.4342 | ||
| SA36CAHR0G | Taiwan Semiconductor | DO-15(DO-204AC) | 0 | $ 0.1966 | ||
| SA36CA B0G | Taiwan Semiconductor | DO-15(DO-204AC) | 0 | $ 0.1881 | ||
| SA36CA A0G | Taiwan Semiconductor | DO-15(DO-204AC) | 0 | $ 0.1881 |



