VISHAY SMBJ100CD-M3/I
| Producent | |
| Nr części prod. | SMBJ100CD-M3/I |
| Nr LCSC | C1973436 |
| Opak. | DO-214AA(SMBJ) |
| Numer Klienta | |
| Klucz. cechy | 159VC Clamp 3.45A@10/1000us Ipp TVS DIODE DO-214AA(SMBJ) |
| Karta Katalogowa | VISHAY SMBJ100CD-M3/I |
| Zgodność z RoHS | 1 dokumentów dostępnych |
| Części alternatywne | 20 |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Producent | VISHAY | |
| Opak. | DO-214AA(SMBJ) | |
| Clamping Voltage | 159V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 3.45A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 124V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 100V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Producent | VISHAY | |
| Opak. | DO-214AA(SMBJ) | |
| Clamping Voltage | 159V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 3.45A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us |
| Typ | Opis | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 124V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 100V |
Pomoc i opiniePokaż podobne produkty (0) >
Funkcje
Tłumaczenie AI
- Low profile package
- Ideal for automated placement
- ±3.5%: very tight VBR tolerance
- Low leakage current
- Available in unidirectional and bidirectional
- 600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01%
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260℃
Zastosowania
Tłumaczenie AI
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFETs, signal lines of sensor units for consumer, computer, industrial, and telecommunication.
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 0.1137 | $ 0.11 |
| 200+ | $ 0.044 | $ 8.80 |
| 500+ | $ 0.0425 | $ 21.25 |
| 1,000+ | $ 0.0417 | $ 41.70 |
Standardowa Obudowa3200/Full Reel | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Producent | VISHAY | |
| Opak. | DO-214AA(SMBJ) | |
| Clamping Voltage | 159V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 3.45A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 124V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 100V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Producent | VISHAY | |
| Opak. | DO-214AA(SMBJ) | |
| Clamping Voltage | 159V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 3.45A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us |
| Typ | Opis | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 124V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 100V |
Pomoc i opiniePokaż podobne produkty (0) >
Funkcje
Tłumaczenie AI
- Low profile package
- Ideal for automated placement
- ±3.5%: very tight VBR tolerance
- Low leakage current
- Available in unidirectional and bidirectional
- 600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01%
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260℃
Zastosowania
Tłumaczenie AI
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFETs, signal lines of sensor units for consumer, computer, industrial, and telecommunication.
C1973436 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Części alternatywne
| MPN | Producent | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|
| SMBJ100CA | R+O | SMB(DO-214AA) | 7,700 | $ 0.0567 | ||
| SMBJ100CA | TECH PUBLIC | SMB | 5,880 | $0.0420 $0.0442 | ||
| SMBJ100CA | KUU | SMB | 2,940 | $ 0.0417 | ||
| SMBJ100CA | BORN | DO-214AA(SMB) | 2,420 | $ 0.0645 | ||
| SMBJ100CA | PDW | SMB(DO-214AA) | 920 | $ 0.0491 | ||
| SMBJ100CA | ZHIDE | DO-214AA(SMB) | 150 | $ 0.0698 | ||
| SMBJ100CA | Jingdao Microelectronics | SMB | 45,850 | $ 0.0399 | ||
| SMBJ100CA | MDD(Microdiode Semiconductor) | DO-214AA(SMB) | 1,725 | $0.0456 $0.0485 | ||
| SMBJ100CA | SETsafe | SETfuse | DO-214AA | 1,360 | $ 0.0531 | ||
| SMBJ100CA | Littelfuse | DO-214AA | 960 | $ 0.1699 | ||
| SMBJ100CA | TWGMC | DO-214AA(SMB) | 270 | $0.0459 $0.0483 | ||
| SMBJ100CA | RUILON | DO-214AA(SMB) | 935 | $ 0.0912 | ||
| SMBJ100CAHE3_B/H | VISHAY | DO-214AA(SMB) | 0 | $ 0.4891 | ||
| SMBJ100CAHE3_B/I | VISHAY | DO-214AA(SMB) | 0 | $ 0.4436 | ||
| SMBJ100CAHM3_B/H | VISHAY | DO-214AA(SMB) | 0 | $ 0.4891 | ||
| SMBJ100CAHM3_B/I | VISHAY | DO-214AA(SMB) | 0 | $ 0.4436 | ||
| ASMBJ100CA-HF | Comchip | SMB(DO-214AA) | 0 | $ 0.2993 | ||
| TVS100SMBP6-B | SSGSEMI | SMB | 0 | $ 0.094 | ||
| SMBJ100CAHE3-TP | MCC | DO-214AA(SMB) | 0 | $ 0.2898 | ||
| SMBJ100CA-13-F | DIODES | SMB | 0 | $ 0.1562 |

